• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CW252016-R68J
TTI: CW252016-R68J
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 680nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
680 nH
5 %
400 mA
1.47 Ohms
- 40 C
+ 125 C
45
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: LQP03HQ2N2B02D
TTI: LQP03HQ2N2B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ6N2H02D
TTI: LQP03HQ6N2H02D
Murata Electronics
Availability:

45,000In Stock

RF Inductors - SMD 6.2 NH 3%

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
6.2 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ3N0B02D
TTI: LQP03HQ3N0B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 3 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
8 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03TN22NHZ2D
TTI: LQP03TN22NHZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 22 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
22 nH
3 %
150 mA
1.9 Ohms
- 55 C
+ 125 C
12
2.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQP03HQ15NH02D
TTI: LQP03HQ15NH02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 15 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
15 nH
3 %
300 mA
700 mOhms
- 55 C
+ 125 C
20
3.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ1N1C02D
TTI: LQP03HQ1N1C02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.1 NH .2%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.2 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
14 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03HQ1N0B02D
TTI: LQP03HQ1N0B02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 1.0 NH .1%

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
16 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQG15HZ2N0B02D
TTI: LQG15HZ2N0B02D
Murata Electronics
Availability:

10,000In Stock

50,000 On Order
Expected
RF Inductors - SMD 2 NH +-.1NH

10,000In Stock

50,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
2 nH
Air
LQG
Reel
Datasheet
Mfr: LQW15CNR33J1ZD
TTI: LQW15CNR33J1ZD
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 330 NH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
330 nH
5 %
- 55 C
+ 125 C
Standard
1 mm
0.55 mm
0.5 mm
Ferrite
AEC-Q200
LQW15CN_Z
Reel
Datasheet
Mfr: LQG15HS1N5B02D
TTI: LQG15HS1N5B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.5 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.1 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN36NJ80D
TTI: LQW15AN36NJ80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 36 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
36 nH
5 %
540 mA
431 mOhms
- 55 C
+ 125 C
30
3.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW15AN5N6B80D
TTI: LQW15AN5N6B80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 5.6 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
1.77 A
40 mOhms
- 55 C
+ 125 C
35
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN7N5G80D
TTI: LQW15AN7N5G80D
Murata Electronics
Availability:

140,000In Stock

RF Inductors - SMD 7.5 NH 2%

140,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
2 %
1.7 A
50 mOhms
- 55 C
+ 125 C
35
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW18AN24NG80D
TTI: LQW18AN24NG80D
Murata Electronics
Availability:

4,000In Stock

4,000 On Order
Expected 03-Nov-26
RF Inductors - SMD 24 NH 2%

4,000In Stock

4,000 On Order
Expected 03-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
24 nH
2 %
1.3 A
86 mOhms
- 55 C
+ 125 C
40
3.45 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: NLV32T-R27J-EF
TTI: NLV32T-R27J-EF
TDK
Availability:

2,000In Stock

RF Inductors - SMD 270nH 360mohms 450mA Wound Ferrite

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
270 nH
5 %
450 mA
360 mOhms
- 40 C
+ 105 C
30
320 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R27J-EF
-
Datasheet
Mfr: MLF2012DR68JT000
TTI: MLF2012DR68JT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD .68 UH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
680 nH
5 %
150 mA
600 mOhms
- 55 C
+ 125 C
25
190 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012DR68JT000
-
Datasheet
Mfr: MLF2012E100MT000
TTI: MLF2012E100MT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 10 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
10 uH
20 %
15 mA
800 mOhms
- 55 C
+ 125 C
50
50 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012E100MT000
-
Datasheet
Mfr: MHQ1005P2N4BT000
TTI: MHQ1005P2N4BT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 2.4nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.1 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
9.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P2N4BT000
-
Datasheet
Mfr: NLV32T-R22J-EFD
TTI: NLV32T-R22J-EFD
TDK
Availability:

16,000In Stock

RF Inductors - SMD 220nH 320mohms 450mA Wound Fer AEC-Q200

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
220 nH
5 %
450 mA
320 mOhms
- 40 C
+ 105 C
30
350 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
NLV32-EFD
Reel
NLV32T-R22J-EFD
-
Datasheet
Mfr: LQP03TG0N2B02D
TTI: LQP03TG0N2B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD .2 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
200 pH
0.1 nH
850 mA
80 mOhms
- 55 C
+ 125 C
20
20 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN5N1H02D
TTI: LQP03TN5N1H02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 5.1 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
5.1 nH
3 %
350 mA
400 mOhms
- 55 C
+ 125 C
14
4.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN6N8H02D
TTI: LQP03TN6N8H02D
Murata Electronics
Availability:

45,000In Stock

RF Inductors - SMD 6.8 NH 3%

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
6.8 nH
3 %
300 mA
600 mOhms
- 55 C
+ 125 C
14
3.9 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: AISC-0805-R22J-T
TTI: AISC-0805-R22J-T
ABRACON
Availability:

2,000In Stock

RF Inductors - SMD 220 NH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2317 metric)
Unshielded
220 nH
5 %
400 mA
1.1 Ohms
- 40 C
+ 125 C
45
850 MHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Datasheet
Mfr: LQG15HS3N9C02D
TTI: LQG15HS3N9C02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 3.9 NH +-.2NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.2 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 22
  • 23
  • 24