RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18AN22NJ00D TTI: LQW18AN22NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 22 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A22NJ00 | ||||||
Mfr: LQW18AN3N6C00D TTI: LQW18AN3N6C00D Murata Electronics Availability: 16,000In StockRF Inductors - SMD 3.6 NH +-.2NH | 16,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.6 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A3N6C00 | ||||||
Mfr: LQH43MN102J03L TTI: LQH43MN102J03L Murata Electronics Availability: 13,000In StockRF Inductors - SMD 1K UH 5% | 13,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 50 mA | 25 Ohms | - 40 C | + 85 C | 40 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN2R2M53L TTI: LQH32CN2R2M53L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82422A1102K100 TTI: B82422A1102K100 TDK Availability: 22,000In StockRF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200 | 22,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 380 mA | 340 mOhms | - 55 C | + 145 C | 20 | 320 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQW15AN3N9D10D TTI: LQW15AN3N9D10D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.9 NH .5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.5 nH | 900 mA | 40 mOhms | - 55 C | + 125 C | 30 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS7N5J02D TTI: LQG15HS7N5J02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 7.5 NH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN18NG8ZD TTI: LQW18AN18NG8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 18 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN8N2G8ZD TTI: LQW15AN8N2G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 1.5 A | 69 mOhms | - 55 C | + 125 C | 6.5 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: B82432C1473K000 TTI: B82432C1473K000 TDK Availability: 2,500In Stock5,000 On Order Expected 29-Oct-26 RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 2,500In Stock5,000 On Order Expected 29-Oct-26 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
Mfr: AISC-0805-R56J-T TTI: AISC-0805-R56J-T ABRACON Availability: 44,000In StockRF Inductors - SMD 560 NH 5% | 44,000In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 5 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Mfr: LQP03HQ12NJ02D TTI: LQP03HQ12NJ02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 12 NH 5% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 20 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN3N3BZ2D TTI: LQP03TN3N3BZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 3.3 NH 0.1% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQP03HQ1N9B02D TTI: LQP03HQ1N9B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.9 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.9 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: NLV32T-470J-EFD TTI: NLV32T-470J-EFD TDK Availability: 4,000In StockRF Inductors - SMD 47uH 7.0ohms 60mA Wound Fer AEC-Q200 | 4,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 40 C | + 105 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-470J-EFD - | ||||
Mfr: MHQ1005P12NGT000 TTI: MHQ1005P12NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 450 mA | 240 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P12NGT000 - | |||||
Mfr: MLG1005S2N0BTD25 TTI: MLG1005S2N0BTD25 TDK Availability: 70,000In StockRF Inductors - SMD IND 0402 2.0nH StdQ AEC Q200 RF IND | 70,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 9.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S2N0BTD25 - | ||||
Mfr: MLF2012DR33KT000 TTI: MLF2012DR33KT000 TDK Availability: 4,000In StockRF Inductors - SMD .33 UH 10% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 330 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | 20 | 270 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012DR33KT000 - | |||||
Mfr: MLG1005S1N8ST000 TTI: MLG1005S1N8ST000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N8ST000 MLG1005S1N8ST | |||||
Mfr: MLG1005S1N5BTD25 TTI: MLG1005S1N5BTD25 TDK Availability: 120,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND | 120,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N5BTD25 - | ||||
Mfr: L06032R2CGSTR TTI: L06032R2CGSTR KYOCERA AVX Availability: 3,000In Stock3,000 On Order Expected 11-Nov-26 RF Inductors - SMD 2.2nH CASE SIZE 0603 | 3,000In Stock3,000 On Order Expected 11-Nov-26 | Thin Film | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: LQH2MCN820K02L TTI: LQH2MCN820K02L Murata Electronics Availability: 33,000In StockRF Inductors - SMD 82 UH 10% | 33,000In Stock | Wirewound | 0806 (2016 metric) | Unshielded | 82 uH | 10 % | 90 mA | 7.5 Ohms | - 40 C | + 85 C | 14 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: MLF2012DR22JTD25 TTI: MLF2012DR22JTD25 TDK Availability: 1,940,000In StockRF Inductors - SMD 220nH 300mohms 250mA +/-5% Fer AEC-Q200 | 1,940,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 220 nH | 5 % | 250 mA | 300 mOhms | - 55 C | + 125 C | 20 | 330 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF2012DR22JTD25 - | ||||
Mfr: ISC1210ER1R4J TTI: ISC1210ER1R4J Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1.4 UH 5% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 1.4 uH | 10 % | 820 mOhms | - 55 C | + 125 C | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | ||||||||||
Mfr: ISC1812ER220K TTI: ISC1812ER220K Vishay / Dale Availability: 2,500In StockRF Inductors - SMD 22uH 10% | 2,500In Stock | Molded | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel |