RF Inductors - SMD
57,904 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1210ER150K TTI: ISC1210ER150K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 165 mA | 2.5 Ohms | - 55 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | ||||||||
Mfr: LQW18ANR15J00D TTI: LQW18ANR15J00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 0603 150nH 5% 160mA | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 160 mA | 1.5 Ohms | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR15J00 | ||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQP03TG2N7B02D TTI: LQP03TG2N7B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH .1% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 6.8 NH +-.2NH | 90,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422H1473K000 TTI: B82422H1473K000 TDK Availability: 128,000In Stock128,000 On Order Expected RF Inductors - SMD 47 UH 10% | 128,000In Stock128,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 230 mA | 2.1 Ohms | 295 mA | - 55 C | + 150 C | 12 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1473K | |||
6,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | ||||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 20,000In Stock40,000 On Order Expected 16-Nov-26 RF Inductors - SMD 15 NH 5% | 20,000In Stock40,000 On Order Expected 16-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 1,500In Stock2,000 On Order Expected 16-Feb-27 RF Inductors - SMD 220 UH 10% | 1,500In Stock2,000 On Order Expected 16-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN6N8J00D TTI: LQW15AN6N8J00D Murata Electronics Availability: 210,000In StockRF Inductors - SMD 6.8 NH 5% | 210,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | ||||||
Mfr: LQP03HQ6N8H02D TTI: LQP03HQ6N8H02D Murata Electronics Availability: 15,000In Stock30,000 On Order Expected 04-Jan-27 RF Inductors - SMD 6.8 NH 3% | 15,000In Stock30,000 On Order Expected 04-Jan-27 | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.8 NH +-.2NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN4N7G80D TTI: LQW15AN4N7G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 2 % | 1.2 A | 71 mOhms | - 55 C | + 125 C | 31 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MLG1005S0N5BTD25 TTI: MLG1005S0N5BTD25 TDK Availability: 580,000In StockRF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND | 580,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 500 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N5BTD25 - | |||||
Mfr: LQH32MN271K23L TTI: LQH32MN271K23L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 270 UH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 uH | 10 % | 65 mA | 12.5 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: S1008R-122K R500 TTI: S1008R-122K Delevan Availability: 365In Stock135 On Order Expected 15-Dec-26 RF Inductors - SMD 1.2uH 10% | 365In Stock135 On Order Expected 15-Dec-26 | Wirewound | 1008 (2520 metric) | Shielded | 1.2 uH | 10 % | 625 mA | 290 mOhms | - 55 C | + 125 C | 30 | 95 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-122K T1000 | |||||
Mfr: LQP03TN82NJ02D TTI: LQP03TN82NJ02D Murata Electronics Availability: 15,000In Stock30,000 On Order Expected 19-Nov-26 RF Inductors - SMD 82 NH 5% | 15,000In Stock30,000 On Order Expected 19-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 82 nH | 5 % | 100 mA | 10 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2BASR22J00L TTI: LQW2BASR22J00L Murata Electronics Availability: 102,000In StockRF Inductors - SMD .22 UH 5% | 102,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW15AN75NG00D TTI: LQW15AN75NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 75 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 75 nH | 2 % | 135 mA | 2.1 Ohms | - 55 C | + 125 C | 20 | 2.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15WH1N2B02D TTI: LQG15WH1N2B02D Murata Electronics Availability: 80,000In StockRF Inductors - SMD 1.2 NH +-.1NH | 80,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 13 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||||
Mfr: LQG15HS18NJ02D TTI: LQG15HS18NJ02D Murata Electronics Availability: 40,000In Stock20,000 On Order Expected 08-Dec-26 RF Inductors - SMD 18 NH 5% | 40,000In Stock20,000 On Order Expected 08-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS5N6S02D TTI: LQG15HS5N6S02D Murata Electronics Availability: 100,000In StockRF Inductors - SMD 5.6 NH +-.3NH | 100,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH66SN6R8M03L TTI: LQH66SN6R8M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 6.8 UH 20% | 700In Stock | Wirewound | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 1.8 A | 29 mOhms | - 40 C | + 80 C | 25 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN4R7M53L TTI: LQH32CN4R7M53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 4.7 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel |