• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN3N9B00D
TTI: LQW15AN3N9B00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC2220ER822J
TTI: IMC2220ER822J
Vishay / Dale
Availability:

3,000In Stock

RF Inductors - SMD 8.2mH 5%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2220 (5650 metric)
Unshielded
8.2 mH
5 %
28 mA
125 Ohms
- 40 C
+ 125 C
20
600 kHz
Standard
5.6 mm
5 mm
4 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER1R5K
TTI: IMC1210ER1R5K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 1.5uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1.5 uH
10 %
370 mA
850 mOhms
- 55 C
+ 125 C
30
85 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC1812ER4R7K
TTI: IMC1812ER4R7K
Vishay / Dale
Availability:

3,000In Stock

RF Inductors - SMD 4.7uH 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
315 mA
1 Ohms
- 55 C
+ 125 C
50
35 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: IMC1812ES100K
TTI: IMC1812ES100K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 10uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
250 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: LQH2MCN330K02L
TTI: LQH2MCN330K02L
Murata Electronics
Availability:

309,000In Stock

RF Inductors - SMD 33 UH 10%

309,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
33 uH
10 %
160 mA
2.8 Ohms
- 40 C
+ 85 C
28 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Datasheet
Mfr: IMC1008ERR10J
TTI: IMC1008ERR10J
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 100nH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
100 nH
5 %
1 A
180 mOhms
- 40 C
+ 125 C
60
1.1 GHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: B82496C3270J
TTI: B82496C3270J
TDK
Availability:

8,000In Stock

RF Inductors - SMD 27nH 360mA 5% 1.6x0.8mm SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
27 nH
5 %
360 mA
550 mOhms
14
Standard
AEC-Q200
SIMID-C
Reel
B82496C3270J000
Datasheet
Mfr: B82496C3279A
TTI: B82496C3279A
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
2.7 nH
0.3 nH
1.4 A
40 mOhms
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
SIMID-C
Reel
B82496C3279A000
Datasheet
Mfr: ISC1812ER101J
TTI: ISC1812ER101J
Vishay / Dale
Availability:

500In Stock

RF Inductors - SMD 100uH 5%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
100 uH
5 %
147 mA
3.25 Ohms
- 55 C
+ 125 C
40
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: B82498F3560J
TTI: B82498F3560J000
TDK
Availability:

18,000In Stock

RF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
Wirewound
0805 (2012 metric)
Unshielded
56 nH
5 %
600 mA
140 mOhms
- 55 C
+ 125 C
60
1.7 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3560J
Datasheet
Mfr: ISC1812ER681K
TTI: ISC1812ER681K
Vishay / Dale
Availability:

500In Stock

RF Inductors - SMD 680uH 10%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
680 uH
10 %
76 mA
12 Ohms
- 55 C
+ 125 C
40
2.6 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: IMC2220ER103J
TTI: IMC2220ER103J
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 10 mH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 mH
150 Ohms
Standard
IMC
Reel
Datasheet
Mfr: IMC1812ER4R7J
TTI: IMC1812ER4R7J
Vishay / Dale
Availability:

1,000In Stock

RF Inductors - SMD 4.7uh 5%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
4.7 uH
15 mOhms
Standard
IMC
Reel
Datasheet
Mfr: LQW15AN16NJ00D
TTI: LQW15AN16NJ00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 16 UH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
16 nH
5 %
370 mA
240 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN91NG00D
TTI: LQW15AN91NG00D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 91 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
91 nH
2 %
125 mA
2.38 Ohms
- 55 C
+ 125 C
20
2.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN2N2G80D
TTI: LQW15AN2N2G80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.2 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
2 %
2.53 A
22 mOhms
- 55 C
+ 125 C
30
15.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQP03TN2N8B02D
TTI: LQP03TN2N8B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.8 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.8 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
9.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG18HH2N7S00D
TTI: LQG18HH2N7S00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.7 nH
0.3 nH
1 A
130 mOhms
- 55 C
+ 125 C
12
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15WZ4N7B02D
TTI: LQG15WZ4N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH .3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
800 mA
110 mOhms
- 55 C
+ 125 C
23
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15HS1N2B02D
TTI: LQG15HS1N2B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.2 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.1 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ27NH02D
TTI: LQP03HQ27NH02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 27 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
27 nH
3 %
170 mA
1.6 Ohms
- 55 C
+ 125 C
15
2 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: BSCQ000603032N7B00
TTI: BSCQ000603032N7B00
Pulse Electronics
Availability:

45,000In Stock

RF Inductors - SMD 2.7nH RDC=0.32Ohms 400mA

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.6 mm x 0.3 mm x 0.3 mm
Shielded
2.7 nH
0.1 nH
400 mA
320 mOhms
400 mA
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCQ
Reel
CHQ0603T-2N7B-HU
Datasheet
Mfr: LQW21FT1R0M0HL
TTI: LQW21FT1R0M0HL
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 0805 1uH 20% 700mA 0.13ohm AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
1 uH
20 %
700 mA
130 mOhms
700 mA
- 40 C
+ 125 C
320 MHz
Standard
2 mm
1.2 mm
1.6 mm
AEC-Q200
LQW21FT_H
Reel
Datasheet
Mfr: LQW15AN3N3B8ZD
TTI: LQW15AN3N3B8ZD
Murata Electronics
Availability:

1,180,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

1,180,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
2 A
30 mOhms
- 55 C
+ 125 C
30
14 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
  • ...
  • 16
  • 17
  • 18