RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN22NG00D TTI: LQW15AN22NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 22 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN2N2B8ZD TTI: LQW15AN2N2B8ZD Murata Electronics Availability: 220,000In StockRF Inductors - SMD 2.2 NH +-.1NH | 220,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW2UAS68NF00L TTI: LQW2UAS68NF00L Murata Electronics Availability: 6,000In Stock14,000 On Order Expected 11-Nov-26 RF Inductors - SMD 68 NH 1% | 6,000In Stock14,000 On Order Expected 11-Nov-26 | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 1 % | 1 A | 200 mOhms | - 55 C | + 125 C | 65 | 1.3 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQG15HN18NH02D TTI: LQG15HN18NH02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 350 mA | 510 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN3N0C02D TTI: LQG15HN3N0C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH +-.2NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN7N5H02D TTI: LQG15HN7N5H02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 7.5 NH 3% | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 500 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: L06035R6CGSTR TTI: L06035R6CGSTR KYOCERA AVX Availability: 3,000In StockRF Inductors - SMD 5.6nH CASE SIZE 0603 | 3,000In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.2 nH | 300 mA | 250 mOhms | - 55 C | + 125 C | 26 | 5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: ISC1812ER560K TTI: ISC1812ER560K Vishay / Dale Availability: 500In Stock3,500 On Order Expected 16-Nov-26 RF Inductors - SMD 56uH 10% | 500In Stock3,500 On Order Expected 16-Nov-26 | Molded | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 173 mA | 2.34 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC-1812 | Reel | ||||||
Mfr: IMC1812ER1R2J TTI: IMC1812ER1R2J Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 1.2uH 5% | 2,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 430 mA | 550 mOhms | 50 | 80 MHz | Standard | 3.2 mm | 3.2 mm | IMC | Reel | ||||||||||
Mfr: ILSB1206ER180K TTI: ILSB1206ER180K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 18uH 10% | 3,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 18 uH | 10 % | 5 mA | 700 mOhms | - 55 C | + 125 C | 45 | 21 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQW15AN3N9B8ZD TTI: LQW15AN3N9B8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.9 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 35 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AN9N5C80D TTI: LQW18AN9N5C80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 9.5 NH .2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 9.5 nH | 0.2 nH | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: MLF2012A3R3JTD25 TTI: MLF2012A3R3JTD25 TDK Availability: 8,000In StockRF Inductors - SMD 3.3uH 600mohms 50mA +/-5% Fer AEC-Q200 | 8,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 3.3 uH | 5 % | 50 mA | 600 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF2012A3R3JTD25 - | ||||
Mfr: MLG1005S1N2BTD25 TTI: MLG1005S1N2BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 11.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N2BTD25 - | ||||
Mfr: MLG1005S2N2BT000 TTI: MLG1005S2N2BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.2nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 8.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N2BT000 MLG1005S2N2BT | |||||
Mfr: MHQ1005P8N2GT000 TTI: MHQ1005P8N2GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 4.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P8N2GT000 - | |||||
Mfr: NLV25T-R33J-EF TTI: NLV25T-R33J-EF TDK Availability: 2,000In StockRF Inductors - SMD 330nH 600mohms 400mA Wound Ferrite | 2,000In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 330 nH | 5 % | 400 mA | 600 mOhms | - 40 C | + 105 C | 30 | 400 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-R33J-EF - | |||||
Mfr: MLF1005VR10JT000 TTI: MLF1005VR10JT000 TDK Availability: 20,000In StockRF Inductors - SMD .1 UH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Shielded | 100 nH | 5 % | 180 mA | 510 mOhms | - 55 C | + 125 C | 10 | 880 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLF | Reel | MLF1005VR10JT000 - | |||||
Mfr: MLG1005S22NHT000 TTI: MLG1005S22NHT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 22nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 700 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S22NHT000 MLG1005S22NHT | |||||
Mfr: LQP03TG0N5B02D TTI: LQP03TG0N5B02D Murata Electronics Availability: 255,000In StockRF Inductors - SMD .5 NH +-.1NH | 255,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 500 pH | 0.1 nH | 850 mA | 80 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AW82NJ80D TTI: LQW15AW82NJ80D Murata Electronics Availability: 10,000In Stock20,000 On Order Expected 19-Oct-26 RF Inductors - SMD 82 NH 5% | 10,000In Stock20,000 On Order Expected 19-Oct-26 | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 370 mA | 870 mOhms | - 55 C | + 125 C | 33 | 1.7 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
Mfr: LQG15HS15NG02D TTI: LQG15HS15NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 15 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS1N0B02D TTI: LQG15HS1N0B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.0 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WZ27NJ02D TTI: LQG15WZ27NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 230 mA | 1.3 Ohms | - 55 C | + 125 C | 20 | 1.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQG15HN1N8B02D TTI: LQG15HN1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH 0.1% | 10,000In Stock | Multilayer | Unshielded | 1.8 nH | 30 % | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |