RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN2N6B00D TTI: LQW15AN2N6B00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.6 NH 0.1% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN4N0G80D TTI: LQW15AN4N0G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4 nH | 2 % | 1.95 A | 30 mOhms | - 55 C | + 125 C | 30 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW15AN17NG8ZD TTI: LQW15AN17NG8ZD Murata Electronics Availability: 220,000In StockRF Inductors - SMD 17 NH 2% | 220,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 17 nH | 2 % | 1 A | 126 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN9N8G8ZD TTI: LQW15AN9N8G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 9.8 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9.8 nH | 2 % | 1.4 A | 81 mOhms | - 55 C | + 125 C | 6 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN1N6C8ZD TTI: LQW15AN1N6C8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.6 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.2 nH | 1.45 A | 45 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQG15HN2N0C02D TTI: LQG15HN2N0C02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2 NH +-.2NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN4N7C02D TTI: LQG15HN4N7C02D Murata Electronics Availability: 110,000In StockRF Inductors - SMD 4.7 NH +-.2NH | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS5N6C02D TTI: LQG15HS5N6C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 5.6 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW2UAS33NF00L TTI: LQW2UAS33NF00L Murata Electronics Availability: 32,000In StockRF Inductors - SMD 33 NH 1% | 32,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 33 nH | 1 % | 1 A | 140 mOhms | - 55 C | + 125 C | 60 | 1.6 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQW18AS1N8J0ZD TTI: LQW18AS1N8J0ZD Murata Electronics Availability: 12,000In StockRF Inductors - SMD 1.8 NH 5% | 12,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.8 nH | 5 % | 700 mA | 45 mOhms | - 40 C | + 125 C | 16 | 12.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQG18HH1N2S00D TTI: LQG18HH1N2S00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 1.5 NH 0.3% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.3 nH | 1.1 A | 100 mOhms | - 55 C | + 125 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG18HH2N2S00D TTI: LQG18HH2N2S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 2.2 NH 0.3% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.3 nH | 1.1 A | 100 mOhms | - 55 C | + 125 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: B82496C3150J TTI: B82496C3150J TDK Availability: 8,000In StockRF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 420 mA | 400 mOhms | - 55 C | + 150 C | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3150J000 | ||||
Mfr: LQP03TNR10J02D TTI: LQP03TNR10J02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 100 NH 5% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 100 nH | 5 % | 80 mA | 10 Ohms | - 55 C | + 125 C | 8 | 900 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
6,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 55 C | + 105 C | 30 | 15 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-470J-RC. | ||||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: IMC1210ERR15K TTI: IMC1210ERR15K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD .15uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 10 % | 548 mA | 250 mOhms | - 55 C | + 125 C | 30 | 450 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | ||||||
Mfr: ISC1812ES100K TTI: ISC1812ES100K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 10uH 10% | 6,000In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
1,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 636 mA | 300 mOhms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-470K T500 | |||||||
Mfr: B82422H1103J000 TTI: B82422H1103J000 TDK Availability: 10,000In StockRF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103J | |||
Mfr: LQG15HS2N4S02D TTI: LQG15HS2N4S02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 2.4 NH +-.3NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: IMC0805ERR22J01 TTI: IMC0805ERR22J01 Vishay / Dale Availability: 8,000In StockRF Inductors - SMD .22uH 5% | 8,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 40 C | + 125 C | 50 | 860 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMC1008ER22NJ TTI: IMC1008ER22NJ Vishay / Dale Availability: 2,000In Stock6,000 On Order Expected 08-Dec-26 RF Inductors - SMD 22nH 5% | 2,000In Stock6,000 On Order Expected 08-Dec-26 | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 125 C | 60 | 2.5 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||
Mfr: LQW15AN2N9B00D TTI: LQW15AN2N9B00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.9 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.9 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |