RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-R22J-EFD TTI: NLV32T-R22J-EFD TDK Availability: 16,000In StockRF Inductors - SMD 220nH 320mohms 450mA Wound Fer AEC-Q200 | 16,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 220 nH | 5 % | 450 mA | 320 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R22J-EFD - | ||||
Mfr: LQP03TG0N2B02D TTI: LQP03TG0N2B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD .2 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 200 pH | 0.1 nH | 850 mA | 80 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN5N1H02D TTI: LQP03TN5N1H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 5.1 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.1 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN6N8H02D TTI: LQP03TN6N8H02D Murata Electronics Availability: 45,000In StockRF Inductors - SMD 6.8 NH 3% | 45,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 3.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: AISC-0805-R22J-T TTI: AISC-0805-R22J-T ABRACON Availability: 2,000In StockRF Inductors - SMD 220 NH 5% | 2,000In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1.1 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Mfr: LQG15HS3N9C02D TTI: LQG15HS3N9C02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 3.9 NH +-.2NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS39NJ02D TTI: LQG15HS39NJ02D Murata Electronics Availability: 260,000In StockRF Inductors - SMD 39 NH 5% | 260,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR27J02D TTI: LQG15HSR27J02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 270 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 270 nH | 5 % | 110 mA | 4.94 Ohms | - 55 C | + 125 C | 8 | 400 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN12NJ00D TTI: LQG18HN12NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 12 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 600 mA | 350 mOhms | - 40 C | + 85 C | 12 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN27NJ00D TTI: LQG18HN27NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN2N7D00D TTI: LQW15AN2N7D00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH +-.5NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7D00 | ||||||
Mfr: LQW15AN56NJ00D TTI: LQW15AN56NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 56 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A56NJ00 | ||||||
Mfr: ASCH001005053N3SCP TTI: ASCH001005053N3SCP Pulse Electronics Availability: 150,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 150,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.3 nH | 0.3 nH | 400 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-3N3S-S-NPAU | ||||||
Mfr: LQG15HS15NG02D TTI: LQG15HS15NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 15 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS1N0B02D TTI: LQG15HS1N0B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.0 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WZ27NJ02D TTI: LQG15WZ27NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 230 mA | 1.3 Ohms | - 55 C | + 125 C | 20 | 1.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQG15HN1N8B02D TTI: LQG15HN1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH 0.1% | 10,000In Stock | Multilayer | Unshielded | 1.8 nH | 30 % | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQW32FT3R3M0HL TTI: LQW32FT3R3M0HL Murata Electronics Availability: 1,500In StockRF Inductors - SMD 3.3 UH 20% | 1,500In Stock | Wirewound | Unshielded | 3.3 uH | 20 % | 950 mA | 240 mOhms | 950 mA | - 40 C | + 125 C | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2.3 mm | Ferrite | AEC-Q200 | LQW32FT_H | Reel | ||||||
Mfr: LQW18AN8N2C00D TTI: LQW18AN8N2C00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 8.2 NH +-.2NH | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.95 mm | LQW | Reel | |||||||
Mfr: MLG1005S82NJT000 TTI: MLG1005S82NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 200 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S82NJT000 MLG1005S82NJT | |||||
Mfr: MLG1005S5N6ST000 TTI: MLG1005S5N6ST000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 600 mA | 250 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S5N6ST000 MLG1005S5N6ST | |||||
Mfr: LQH66SN220M03L TTI: LQH66SN220M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 22 UH 20% | 350In Stock | Wirewound | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 1.1 A | 87 mOhms | - 40 C | + 80 C | 15 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN7N5J00D TTI: LQW15AN7N5J00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 7.5 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5J00 | ||||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 33 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQH43MN102K03L TTI: LQH43MN102K03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 1K UH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 10 % | 50 mA | 25 Ohms | - 40 C | + 85 C | 40 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel |