RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03HQ1N1W02D TTI: LQP03HQ1N1W02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.1 NH .05% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.1 nH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 14 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18AN8N4G80D TTI: LQW18AN8N4G80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 8.4 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.4 nH | 2 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW15AN51NG80D TTI: LQW15AN51NG80D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 51 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 2 % | 415 mA | 696 mOhms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQP03HQ3N2B02D TTI: LQP03HQ3N2B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 3.2 NH 0.1% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.2 nH | 0.1 nH | 500 mA | 170 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: IMC1210ERR56K TTI: IMC1210ERR56K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD .56uH 10% | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 560 nH | 10 % | 450 mA | 550 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
2,000In Stock | Wirewound | Unshielded | 10 uH | 20 % | 2.6 A | 6 Ohms | 5.1 A | - 30 C | + 100 C | 30 | 25 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | PM105 | Reel | ||||||||
Mfr: ISC1812ER220J TTI: ISC1812ER220J Vishay / Dale Availability: 1,500In StockRF Inductors - SMD 22uH 5% | 1,500In Stock | Molded | 1812 (4532 metric) | Shielded | 22 uH | 5 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 580 mA | 350 mOhms | 770 mA | - 55 C | + 150 C | 8 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1682K | ||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: IMC0805ER100J01 TTI: IMC0805ER100J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10 UH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMCH1812ER100K TTI: IMCH1812ER100K Vishay / Dale Availability: 5,000In StockRF Inductors - SMD 10uh 10% | 5,000In Stock | 10 uH | 15 mOhms | Standard | IMCH | Reel | |||||||||||||||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
Mfr: LQP03TN33NJ02D TTI: LQP03TN33NJ02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 33 NH 5% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 33 nH | 5 % | 120 mA | 2.95 Ohms | - 55 C | + 125 C | 9 | 1.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN8N2J02D TTI: LQP03TN8N2J02D Murata Electronics Availability: 120,000In StockRF Inductors - SMD 8.2 NH 5% | 120,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MLG1005S4N7CT000 TTI: MLG1005S4N7CT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 700 mA | 250 mOhms | - 55 C | + 125 C | 8 | 5.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S4N7CT000 MLG1005S4N7CT | |||||
Mfr: MLG1005S1N0BT000 TTI: MLG1005S1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 13.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N0BT000 MLG1005S1N0BT | |||||
Mfr: MLF1005VR10KT000 TTI: MLF1005VR10KT000 TDK Availability: 10,000In StockRF Inductors - SMD 100 NH 10% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Shielded | 100 nH | 10 % | 180 mA | 510 mOhms | - 55 C | + 125 C | 10 | 880 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLF | Reel | MLF1005VR10KT000 - | |||||
Mfr: MLF1608DR47JT000 TTI: MLF1608DR47JT000 TDK Availability: 8,000In StockRF Inductors - SMD .47 UH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 470 nH | 5 % | 100 mA | 950 mOhms | - 55 C | + 125 C | 15 | 260 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR47JT000 - | |||||
Mfr: ILSB1206ER1R0K TTI: ILSB1206ER1R0K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 1uH 10% | 3,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 1 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||||
Mfr: AISC-1008F-1R5G-T TTI: AISC-1008F-1R5G-T ABRACON Availability: 108,000In StockRF Inductors - SMD 1.5 NH 2% | 108,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 2 % | 630 mA | 760 mOhms | - 40 C | + 125 C | 35 | 190 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Mfr: LQW18AN4N7B80D TTI: LQW18AN4N7B80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 4.7 NH .1% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.1 nH | 1.5 A | 54 mOhms | - 55 C | + 125 C | 25 | 10.4 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: NLV25T-270J-EF TTI: NLV25T-270J-EF TDK Availability: 2,000In StockRF Inductors - SMD 27uH 6.3ohms 115mA Wound Ferrite | 2,000In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 27 uH | 5 % | 115 mA | 6.3 Ohms | - 40 C | + 105 C | 25 | 21 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-270J-EF - | |||||
Mfr: MLG1005S0N9BTD25 TTI: MLG1005S0N9BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 900 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 17.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N9BTD25 - | |||||
Mfr: NLCV32T-100K-EFR TTI: NLCV32T-100K-EFR TDK Availability: 2,000In StockRF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-100K-EFR - |