RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILSB1206ER100K TTI: ILSB1206ER100K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 10uH 10% | 6,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 10 uH | 10 % | 25 mA | 1 Ohms | - 55 C | + 125 C | 45 | 28 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQP03HQ56NH02D TTI: LQP03HQ56NH02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 56 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 56 nH | 3 % | 130 mA | 2.5 Ohms | - 55 C | + 125 C | 12 | 1.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: L04025R6BHNTR TTI: L04025R6BHNTR KYOCERA AVX Availability: 5,000In Stock10,000 On Order Expected 28-Dec-26 RF Inductors - SMD 5.6nH | 5,000In Stock10,000 On Order Expected 28-Dec-26 | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: LQW15AN1N6C80D TTI: LQW15AN1N6C80D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 1.6 NH +-.2NH | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.2 nH | 1.45 A | 45 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQP03TN75NH02D TTI: LQP03TN75NH02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 75 NH 5% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 75 nH | 3 % | 100 mA | 10 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN4N3B80D TTI: LQW15AN4N3B80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.3 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.1 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 32 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
1,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 30 C | + 100 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-2 | |||||||
Mfr: B82496C3101G000 TTI: B82496C3101G000 TDK Availability: 32,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 100NH 2% | 32,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 200 mA | 1.8 Ohms | - 55 C | + 150 C | 14 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3101G | ||||
Mfr: LQP03TN4N3H02D TTI: LQP03TN4N3H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 4.3 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.3 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 5.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TNR15J02D TTI: LQP03TNR15J02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 150 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 150 nH | 5 % | 80 mA | 9 Ohms | - 55 C | + 125 C | 5 | 650 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2BASR10G00L TTI: LQW2BASR10G00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 100 NH 2% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 100 nH | 2 % | 400 mA | 460 mOhms | - 55 C | + 125 C | 65 | 1.25 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR22G00L TTI: LQW2BASR22G00L Murata Electronics Availability: 16,000In StockRF Inductors - SMD 220 NH 2% | 16,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 2 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQH55DN2R2M03L TTI: LQH55DN2R2M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 2.2 UH 20% | 700In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 2.2 uH | 20 % | 3.2 A | 29 mOhms | - 40 C | + 80 C | 80 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN18NJ02D TTI: LQG15HN18NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 350 mA | 510 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN1R0M53L TTI: LQH32CN1R0M53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1.0 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43NN222K03L TTI: LQH43NN222K03L Murata Electronics Availability: 8,500In StockRF Inductors - SMD 2.2K UH 10% | 8,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 mH | 10 % | 30 mA | 50 Ohms | - 40 C | + 105 C | 40 | 1.3 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 47 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN12NJ02D TTI: LQG15HN12NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 12 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 400 mA | 400 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN10NJ00D TTI: LQG18HN10NJ00D Murata Electronics Availability: 12,000In StockRF Inductors - SMD 10 NH 5% | 12,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 650 mA | 300 mOhms | - 40 C | + 85 C | 12 | 3.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN2N2S00D TTI: LQG18HN2N2S00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 2.2 NH +-.3NH | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.3 nH | 1.1 A | 100 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR33G00D TTI: LQW18ANR33G00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .33 UH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 2 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18ANR47J00D TTI: LQW18ANR47J00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .47 UH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 75 mA | 7 Ohms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQH32DN150K53L TTI: LQH32DN150K53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 15 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 300 mA | 754 mOhms | - 40 C | + 105 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: MLG1005S0N8BTD25 TTI: MLG1005S0N8BTD25 TDK Availability: 40,000In StockRF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N8BTD25 - | |||||
Mfr: MLG1005S1N1BTD25 TTI: MLG1005S1N1BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 19.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N1BTD25 - |