RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 4.7 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC1210ER220K TTI: IMC1210ER220K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 22uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 145 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 19 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: ISC1210ER8R2K TTI: ISC1210ER8R2K Vishay / Dale Availability: 32,000In StockRF Inductors - SMD 8.2uH 10% | 32,000In Stock | Molded | 1210 (3225 metric) | Shielded | 8.2 uH | 10 % | 195 mA | 1.65 Ohms | - 55 C | + 125 C | 30 | 35 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||
Mfr: LQW15AN22NG00D TTI: LQW15AN22NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 22 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AW82NJ80D TTI: LQW15AW82NJ80D Murata Electronics Availability: 10,000In Stock20,000 On Order Expected 19-Oct-26 RF Inductors - SMD 82 NH 5% | 10,000In Stock20,000 On Order Expected 19-Oct-26 | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 370 mA | 870 mOhms | - 55 C | + 125 C | 33 | 1.7 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
Mfr: LQW15AN12NG8ZD TTI: LQW15AN12NG8ZD Murata Electronics Availability: 1,480,000In StockRF Inductors - SMD 12 NH 2% | 1,480,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN2N7G8ZD TTI: LQW15AN2N7G8ZD Murata Electronics Availability: 2,160,000In StockRF Inductors - SMD 2.7 NH 2% | 2,160,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 2 % | 1.5 A | 47 mOhms | - 55 C | + 125 C | 28 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: MCL1608V2-331-R TTI: MCL1608V2-331-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 330 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 150 mA | 2.8 Ohms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
Mfr: LQG15WH1N0B02D TTI: LQG15WH1N0B02D Murata Electronics Availability: 120,000In StockRF Inductors - SMD 1 NH +-.1NH | 120,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||||
Mfr: LQG15HS5N6B02D TTI: LQG15HS5N6B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 5.6 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WH6N8G02D TTI: LQG15WH6N8G02D Murata Electronics Availability: 220,000In StockRF Inductors - SMD 6.8 NH 2% | 220,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15HN1N0B02D TTI: LQG15HN1N0B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32NH100J23L TTI: LQH32NH100J23L Murata Electronics Availability: 24,000In StockRF Inductors - SMD 10 UH 5% | 24,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 325 mA | 340 mOhms | - 40 C | + 125 C | 35 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Mfr: BSCH001608085N6S00 TTI: BSCH001608085N6S00 Pulse Electronics Availability: 16,000In Stock76,000 On Order Expected 01-Oct-26 RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA | 16,000In Stock76,000 On Order Expected 01-Oct-26 | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 5.6 nH | 0.3 nH | 180 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-5N6S-S | ||||||
Mfr: LQP03TNR15H02D TTI: LQP03TNR15H02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD 150 NH 3% | 60,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 150 nH | 3 % | 80 mA | 9 Ohms | - 55 C | + 125 C | 5 | 650 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MLG1005S0N3BTD25 TTI: MLG1005S0N3BTD25 TDK Availability: 110,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N3BTD25 - | |||||
Mfr: B82496C3150J TTI: B82496C3150J TDK Availability: 8,000In StockRF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 420 mA | 400 mOhms | - 55 C | + 150 C | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3150J000 | ||||
Mfr: ISC1210ERR82M TTI: ISC1210ERR82M Vishay / Dale Availability: 6,000In StockRF Inductors - SMD .82uH 20% | 6,000In Stock | Molded | 1210 (3225 metric) | 820 nH | 20 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | 3.2 mm | 2.21 mm | ISC | Reel | |||||||||
Mfr: LQG15HS2N4S02D TTI: LQG15HS2N4S02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 2.4 NH +-.3NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: ILSB0805ER1R0K TTI: ILSB0805ER1R0K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1uH 10% | 4,000In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||
Mfr: IMC1210ER5R6K TTI: IMC1210ER5R6K Vishay / Dale Availability: 16,000In StockRF Inductors - SMD 5.6uH 10% | 16,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 217 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | ||||||
1,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 636 mA | 300 mOhms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-470K T500 | |||||||
Mfr: IMC1210ERR15K TTI: IMC1210ERR15K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD .15uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 10 % | 548 mA | 250 mOhms | - 55 C | + 125 C | 30 | 450 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | ||||||
Mfr: ISC1812ES100K TTI: ISC1812ES100K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 10uH 10% | 6,000In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 |