• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN10NJ02D
TTI: LQG15HN10NJ02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 10 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
290 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: MLG1005S82NJT000
TTI: MLG1005S82NJT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 82nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
82 nH
5 %
200 mA
1.6 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S82NJT000
MLG1005S82NJT
Datasheet
Mfr: MLG1005S5N6ST000
TTI: MLG1005S5N6ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
600 mA
250 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S5N6ST000
MLG1005S5N6ST
Datasheet
Mfr: LQW18AN8N2C00D
TTI: LQW18AN8N2C00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 8.2 NH +-.2NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
0.2 nH
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.95 mm
LQW
Reel
Datasheet
Mfr: AISC-1008F-1R5G-T
TTI: AISC-1008F-1R5G-T
ABRACON
Availability:

108,000In Stock

RF Inductors - SMD 1.5 NH 2%

108,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1.5 uH
2 %
630 mA
760 mOhms
- 40 C
+ 125 C
35
190 MHz
Standard
2.92 mm
2.79 mm
2.29 mm
Ferrite
AISC-1008F
Reel
Datasheet
Mfr: MLF1608DR47JT000
TTI: MLF1608DR47JT000
TDK
Availability:

8,000In Stock

RF Inductors - SMD .47 UH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
470 nH
5 %
100 mA
950 mOhms
- 55 C
+ 125 C
15
260 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR47JT000
-
Datasheet
Mfr: ISC1812ER220J
TTI: ISC1812ER220J
Vishay / Dale
Availability:

1,500In Stock

RF Inductors - SMD 22uH 5%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
22 uH
5 %
227 mA
1.36 Ohms
- 55 C
+ 125 C
50
14 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Iron Powder
ISC
Reel
Datasheet
Mfr: LQP03TN1N2B02D
TTI: LQP03TN1N2B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.2 NH +-.1NH

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN33NJ02D
TTI: LQP03TN33NJ02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 33 NH 5%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
33 nH
5 %
120 mA
2.95 Ohms
- 55 C
+ 125 C
9
1.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN8N2J02D
TTI: LQP03TN8N2J02D
Murata Electronics
Availability:

120,000In Stock

RF Inductors - SMD 8.2 NH 5%

120,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
8.2 nH
5 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: B82432C1103K000
TTI: B82432C1103K000
TDK
Availability:

10,000In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
320 mA
980 mOhms
- 55 C
+ 150 C
40
28 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1103K
Datasheet
Mfr: LQP03HQ1N2W02D
TTI: LQP03HQ1N2W02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.2 NH +-.05NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.05 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
13 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18AN8N4G80D
TTI: LQW18AN8N4G80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 8.4 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.4 nH
2 %
1.6 A
52 mOhms
- 55 C
+ 125 C
38
4.75 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQW15AN51NG80D
TTI: LQW15AN51NG80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 51 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
51 nH
2 %
415 mA
696 mOhms
- 55 C
+ 125 C
25
2.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQP03HQ3N2B02D
TTI: LQP03HQ3N2B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3.2 NH 0.1%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.2 nH
0.1 nH
500 mA
170 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ1N1W02D
TTI: LQP03HQ1N1W02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.1 NH .05%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.05 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
14 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW15AN4N3C8ZD
TTI: LQW15AN4N3C8ZD
Murata Electronics
Availability:

1,400,000In Stock

RF Inductors - SMD 4.3 NH +-.2NH

1,400,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.3 nH
0.2 nH
1.8 A
44 mOhms
- 55 C
+ 125 C
9.6
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN14NG8ZD
TTI: LQW15AN14NG8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 14 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
14 nH
2 %
1 A
111 mOhms
- 55 C
+ 125 C
31
5.2 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW18AN72NG8ZD
TTI: LQW18AN72NG8ZD
Murata Electronics
Availability:

28,000In Stock

RF Inductors - SMD 72 NH 2%

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
72 nH
2 %
560 mA
470 mOhms
- 55 C
+ 125 C
34
2.28 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW18AN83NG8ZD
TTI: LQW18AN83NG8ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 83 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
83 nH
2 %
550 mA
500 mOhms
- 55 C
+ 125 C
34
2.23 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW18AN4N7B80D
TTI: LQW18AN4N7B80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 4.7 NH .1%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
0.1 nH
1.5 A
54 mOhms
- 55 C
+ 125 C
25
10.4 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
EKDMGN06-KIT
Datasheet
Mfr: NLV25T-270J-EF
TTI: NLV25T-270J-EF
TDK
Availability:

2,000In Stock

RF Inductors - SMD 27uH 6.3ohms 115mA Wound Ferrite

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
27 uH
5 %
115 mA
6.3 Ohms
- 40 C
+ 105 C
25
21 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-270J-EF
-
Datasheet
Mfr: MLG1005S4N7CT000
TTI: MLG1005S4N7CT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.2 nH
700 mA
250 mOhms
- 55 C
+ 125 C
8
5.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S4N7CT000
MLG1005S4N7CT
Datasheet
Mfr: MLG1005S0N9BTD25
TTI: MLG1005S0N9BTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
900 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
17.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N9BTD25
-
Datasheet
Mfr: MHQ1005P1N8BT000
TTI: MHQ1005P1N8BT000
TDK
Availability:

50,000In Stock

RF Inductors - SMD IND 0402 1.8nH S-HQ SMD RF IND

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
15.1 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P1N8BT000
-
  • ...
  • 9
  • 10
  • 11