TE Connectivity - RF Inductors - SMD
1,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 30 C | + 100 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-2 | |||||||
1,000In Stock | Wirewound | 100 uH | 10 % | 15 mOhms | Standard | Reel | 3613C101KJIT 3613A101K 3613C101K | ||||||||||||||||||
Mfr: 5-1624113-2 TTI: 36502AR22JTDG TE Connectivity / Holsworthy Availability: 0In Stock2,000 On Order Expected 24-Dec-26 RF Inductors - SMD 3650 2A 0.22uH 5% 2K RL | 0In Stock2,000 On Order Expected 24-Dec-26 | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 155 C | 50 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-2 | ||||||
Mfr: 3-1624112-2 TTI: 3-1624112-2 TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3.9nH 840mA 5.8MHz | 0In Stock | Wirewound | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E3N9JTDG | |||||||
Mfr: 8-1624113-5 TTI: 8-1624113-5 TE Connectivity / P&B Availability: 0In StockRF Inductors - SMD 470 UH 2% | 0In Stock | Reel | |||||||||||||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 5 % | 1 A | 120 mOhms | - 55 C | + 155 C | 55 | 2.4 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1879023-6 | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 600 mA | 100 mOhms | - 40 C | + 125 C | 60 | 4.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-9 | ||||||||
Mfr: 1-1624112-7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 2.7nH 640mA 10.4MHz | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 5 % | 640 mA | 120 mOhms | - 40 C | + 85 C | 16 | 10.4 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E2N7JTDG | ||||||
Mfr: 36501J1N6JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 1.6nH 700mA 12500MHz | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 1.6 nH | 5 % | 700 mA | 40 mOhms | - 40 C | + 125 C | 16 | 12.5 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 5-1624112-9 | ||||||
Mfr: 36501J3N3JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 3.3nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.3 nH | 5 % | 700 mA | 80 mOhms | - 40 C | + 125 C | 22 | 6 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-2 | ||||||
Mfr: 36501E9N5JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 9.5nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9.5 nH | 5 % | 200 Ohms | - 40 C | + 125 C | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 4-1624112-1 | |||||||||
Mfr: 36501E19NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 19nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 19 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 4-1624112-6 | |||||||||
Mfr: 36501J82NGTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 82nH 2% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 30 mOhms | - 40 C | + 125 C | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 9-1624112-9 | |||||||||
Mfr: 36502CR68JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 0.68uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 5 % | 400 mA | 1.47 Ohms | - 40 C | + 125 C | 45 | 375 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 3-1879023-2 | ||||||
Mfr: 36502A5N6JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 5.6nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 5.6 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 155 C | 65 | 5.5 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-4 | ||||||
Mfr: 36502CR56GTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 560nH 2% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 2 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 5-1879023-1 | |||||||||
Mfr: 36502C12NJTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 12nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 12 nH | 5 % | 1 A | 90 mOhms | - 40 C | + 125 C | 50 | 3.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1879023-3 | ||||||
Mfr: 36501J72NJTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 0603 72nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 72 nH | 5 % | 400 mA | 490 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 8-1624112-5 | ||||||
Mfr: 36502CR47JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 0.47uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 470 mA | 1.19 Ohms | - 40 C | + 125 C | 45 | 450 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 2-1879023-9 | ||||||
Mfr: 36502A3N0JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 3.0nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 3 nH | 5 % | 800 mA | 60 mOhms | - 40 C | + 125 C | 7.9 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-2 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 160 mA | 4 Ohms | - 30 C | + 100 C | 50 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-3 | |||||||
0In Stock | Molded | 1812 (4532 metric) | 470 uH | 10 % | 62 mA | 26 Ohms | - 30 C | + 100 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-7 | ||||||||
Mfr: 36501J33NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 33nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 600 mA | 220 mOhms | - 55 C | + 155 C | 40 | 2.3 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 1624112-5 | ||||||
Mfr: 36502CR27JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 0.27uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 270 nH | 5 % | 500 mA | 910 mOhms | - 40 C | + 125 C | 45 | 600 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 2-1879023-3 | ||||||
Mfr: 36502C3R3JTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 3.3uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 5 % | 290 mA | 3.4 Ohms | - 40 C | + 125 C | 22 | 110 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 4-1879023-2 |