• RF Inductors - SMD

TDK - RF Inductors - SMD

6,648 Results
6,648 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLCV32T-1R0M-EF
TTI: NLCV32T-1R0M-EF
TDK
Availability:

64,000In Stock

RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20%

64,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-1R0M-EF
-
Datasheet
Mfr: MLF2012E100KT000
TTI: MLF2012E100KT000
TDK
Availability:

94,000In Stock

RF Inductors - SMD 10 UH 10%

94,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
10 uH
10 %
15 mA
800 mOhms
- 55 C
+ 125 C
50
50 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012E100KT000
-
Datasheet
Mfr: NLV32T-100J-EF
TTI: NLV32T-100J-EF
TDK
Availability:

68,000In Stock

RF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite

68,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
10 uH
5 %
150 mA
2.1 Ohms
- 40 C
+ 105 C
30
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-100J-EF
-
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

128,000In Stock

128,000 On Order
Expected
RF Inductors - SMD 47 UH 10%

128,000In Stock

128,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

36,000In Stock

RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: NLCV25T-100K-PF
TTI: NLCV25T-100K-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 uH
10 %
210 mA
1.69 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLCV-PF
Reel
NLCV25T-100K-PF
-
Datasheet
Mfr: NLCV32T-470K-EF
TTI: NLCV32T-470K-EF
TDK
Availability:

38,000In Stock

RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
- 40 C
+ 105 C
15
14 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-470K-EF
-
Datasheet
Mfr: MLG1005S0N5BTD25
TTI: MLG1005S0N5BTD25
TDK
Availability:

580,000In Stock

RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND

580,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
500 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N5BTD25
-
Datasheet
Mfr: MLF2012A4R7KT000
TTI: MLF2012A4R7KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
4.7 uH
10 %
30 mA
700 mOhms
- 55 C
+ 125 C
45
70 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012A4R7KT000
-
Datasheet
Mfr: B82422H1104J000
TTI: B82422H1104J000
TDK
Availability:

24,000In Stock

RF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200

24,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
5 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104J
Datasheet
Mfr: NLCV32T-100K-EFRD
TTI: NLCV32T-100K-EFRD
TDK
Availability:

14,000In Stock

RF Inductors - SMD 10uH 0.42ohms 600mA 3.2x2.5mm AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
450 mA
360 mOhms
- 40 C
+ 105 C
15
30 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-100K-EFRD
-
Datasheet
Mfr: NLFV32T-101K-EF
TTI: NLFV32T-101K-EF
TDK
Availability:

48,000In Stock

RF Inductors - SMD 100 UH 10%

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
100 uH
10 %
55 mA
2.2 Ohms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-101K-EF
-
Datasheet
Mfr: B82422H1103J000
TTI: B82422H1103J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
500 mA
480 mOhms
620 mA
- 55 C
+ 150 C
12
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1103J
Datasheet
Mfr: B82496C3150J
TTI: B82496C3150J
TDK
Availability:

8,000In Stock

RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
420 mA
400 mOhms
- 55 C
+ 150 C
14
4.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3150J000
Datasheet
Mfr: MLG1005S9N1JTD25
TTI: MLG1005S9N1JTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
9.1 nH
5 %
500 mA
300 mOhms
- 55 C
+ 125 C
8
3.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S9N1JTD25
-
Datasheet
Mfr: MLG1005S15NJTD25
TTI: MLG1005S15NJTD25
TDK
Availability:

20,000In Stock

RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
550 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S15NJTD25
-
Datasheet
Mfr: NLCV32T-R10M-EFR
TTI: NLCV32T-R10M-EFR
TDK
Availability:

10,000In Stock

RF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 nH
20 %
2.85 A
20 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-R10M-EFR
-
Datasheet
Mfr: MLG1005S0N3BTD25
TTI: MLG1005S0N3BTD25
TDK
Availability:

110,000In Stock

RF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
300 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N3BTD25
-
Datasheet
Mfr: MLG1005SR10JT000
TTI: MLG1005SR10JT000
TDK
Availability:

40,000In Stock

RF Inductors - SMD IND 0402 100nH StdQ SMD RF IND

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
2 Ohms
- 55 C
+ 125 C
8
900 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005SR10JT000
MLG1005SR10JT
Datasheet
Mfr: MLF2012DR82KTD25
TTI: MLF2012DR82KTD25
TDK
Availability:

2,000In Stock

RF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
820 nH
10 %
150 mA
650 mOhms
- 55 C
+ 125 C
25
170 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR82KTD25
-
Datasheet
Mfr: NLFV25T-2R2M-EF
TTI: NLFV25T-2R2M-EF
TDK
Availability:

2,000In Stock

20,000 On Order
Expected 16-Dec-26
RF Inductors - SMD 2.2uH 120mohms 315mA Wound Ferrite

2,000In Stock

20,000 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Shielded
2.2 uH
20 %
315 mA
100 mOhms
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV25-EF
Reel
NLFV25T-2R2M-EF
-
Datasheet
Mfr: B82422A1104K100
TTI: B82422A1104K100
TDK
Availability:

24,000In Stock

RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
65 mA
11.5 Ohms
- 55 C
+ 145 C
27
7 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: MLF1608A2R7KTA00
TTI: MLF1608A2R7KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.7 uH
10 %
30 mA
1.15 Ohms
- 55 C
+ 125 C
35
110 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R7KTA00
-
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 100 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
  • 1
  • 2
  • 3
  • 4