TAIYO YUDEN - RF Inductors - SMD
2,718 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBM2016T101J TTI: LBM2016T101J TAIYO YUDEN Availability: 4,000In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T101J | 4,000In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 100 uH | 5 % | 80 mA | 10.4 Ohms | - 40 C | + 105 C | 15 | 9 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T101J LLQMB201616T101J | ||||||
Mfr: LBM2016TR47J TTI: LBM2016TR47J TAIYO YUDEN Availability: 2,000In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR47J | 2,000In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 470 nH | 5 % | 430 mA | 338 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR47J LLQMB201616TR47J | ||||||
Mfr: LBM2016T120J TTI: LBM2016T120J TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T120J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 12 uH | 5 % | 200 mA | 1.82 Ohms | - 40 C | + 105 C | 25 | 23 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T120J LLQMB201616T120J | ||||||
Mfr: LBM2016T150J TTI: LBM2016T150J TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T150J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 15 uH | 5 % | 190 mA | 1.95 Ohms | - 40 C | + 105 C | 25 | 20 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T150J LLQMB201616T150J | ||||||
Mfr: LSQMB201616T100J TTI: LBM2016T100J TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T100J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 10 uH | 5 % | 215 mA | 1.56 Ohms | - 40 C | + 105 C | 25 | 27 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T100J LLQMB201616T100J | ||||||
Mfr: LBM2016T6R8J TTI: LBM2016T6R8J TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T6R8J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 6.8 uH | 5 % | 240 mA | 1.26 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T6R8J LLQMB201616T6R8J | ||||||
Mfr: LBM2016T2R2J TTI: LBM2016T2R2J TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T2R2J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 2.2 uH | 5 % | 340 mA | 702 mOhms | - 40 C | + 105 C | 30 | 75 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T2R2J LLQMB201616T2R2J | ||||||
Mfr: LBM2016T1R5J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T1R5J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 1.5 uH | 5 % | 350 mA | 611 mOhms | - 40 C | + 105 C | 30 | 135 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T1R5J LLQMB201616T1R5J | ||||||
Mfr: LBM2016T1R8J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T1R8J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 1.8 uH | 5 % | 345 mA | 624 mOhms | - 40 C | + 105 C | 30 | 100 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T1R8J LLQMB201616T1R8J | ||||||
Mfr: LBM2016T390J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T390J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 39 uH | 5 % | 120 mA | 5.07 Ohms | - 40 C | + 105 C | 20 | 14 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T390J LLQMB201616T390J | ||||||
Mfr: LBM2016T8R2J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T8R2J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 8.2 uH | 5 % | 225 mA | 1.43 Ohms | - 40 C | + 105 C | 25 | 30 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T8R2J LLQMB201616T8R2J | ||||||
Mfr: LBM2016T3R9J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T3R9J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 3.9 uH | 5 % | 275 mA | 962 mOhms | - 40 C | + 105 C | 30 | 43 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T3R9J LLQMB201616T3R9J | ||||||
Mfr: LBM2016T270J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T270J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 27 uH | 5 % | 130 mA | 4.16 Ohms | - 40 C | + 105 C | 25 | 16 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T270J LLQMB201616T270J | ||||||
Mfr: LBM2016TR12J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR12J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 120 nH | 5 % | 610 mA | 169 mOhms | - 40 C | + 105 C | 30 | 600 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR12J LLQMB201616TR12J | ||||||
Mfr: LBM2016TR27J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR27J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 270 nH | 5 % | 510 mA | 273 mOhms | - 40 C | + 105 C | 30 | 425 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR27J LLQMB201616TR27J | ||||||
Mfr: LBM2016T5R6J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T5R6J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 5.6 uH | 5 % | 255 mA | 1.14 Ohms | - 40 C | + 105 C | 25 | 36 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T5R6J LLQMB201616T5R6J | ||||||
Mfr: LBM2016T1R0J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T1R0J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 1 uH | 5 % | 385 mA | 494 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T1R0J LLQMB201616T1R0J | ||||||
Mfr: LBM2016TR82J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR82J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 820 nH | 5 % | 390 mA | 442 mOhms | - 40 C | + 105 C | 30 | 250 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR82J LLQMB201616TR82J | ||||||
Mfr: LBM2016TR18J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR18J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 180 nH | 5 % | 560 mA | 195 mOhms | - 40 C | + 105 C | 30 | 500 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR18J LLQMB201616TR18J | ||||||
Mfr: LBM2016T560J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T560J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 56 uH | 5 % | 95 mA | 7.67 Ohms | - 40 C | + 105 C | 20 | 12 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T560J LLQMB201616T560J | ||||||
Mfr: LBM2016TR33J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR33J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 330 nH | 5 % | 490 mA | 273 mOhms | - 40 C | + 105 C | 30 | 400 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR33J LLQMB201616TR33J | ||||||
Mfr: LBM2016T220J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T220J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 22 uH | 5 % | 140 mA | 3.64 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T220J LLQMB201616T220J | ||||||
Mfr: LBM2016T1R2J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T1R2J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 1.2 uH | 5 % | 370 mA | 533 mOhms | - 40 C | + 105 C | 30 | 180 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T1R2J LLQMB201616T1R2J | ||||||
Mfr: LBM2016T4R7J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T4R7J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 4.7 uH | 5 % | 270 mA | 1.01 Ohms | - 40 C | + 105 C | 30 | 40 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T4R7J LLQMB201616T4R7J | ||||||
Mfr: LBM2016T820J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T820J | 0In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 82 uH | 5 % | 85 mA | 10.01 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T820J LLQMB201616T820J |