Knowles - RF Inductors - SMD
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1008 (2520 Metric) | 12 nH | 5 % | 1 A | 90 mOhms | - 55 C | + 125 C | 50 | 3.3 GHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
0In Stock | 1008 (2520 Metric) | 82 nH | 5 % | 370 mA | 220 mOhms | - 55 C | + 125 C | 60 | 1.2 GHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | ||||||||||
Mfr: CL0805-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 47nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 47 nH | 5 % | 500 mA | 150 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J475JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 4.7uH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 4.7 uH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2106JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 10uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | |||||||||||
Mfr: CL1008-J105JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 1.0uH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 1 uH | 5 % | 120 mA | 3.3 Ohms | - 55 C | + 125 C | 35 | 310 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J123JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 12nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 12 nH | 5 % | 80 mOhms | - 55 C | + 125 C | 60 | 3.6 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | |||||||
Mfr: CL1008-J223JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 22nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 22 nH | 5 % | 1 A | 100 mOhms | - 55 C | + 125 C | 60 | 2.5 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J472SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 4.7nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 4.7 nH | 0.3 nH | 640 mA | 130 mOhms | - 55 C | + 125 C | 15 | 4.775 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J822JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 8.2nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 8.2 nH | 5 % | 680 mA | 104 mOhms | - 55 C | + 125 C | 25 | 4.4 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J103JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 10nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 10 nH | 5 % | 700 mA | 130 mOhms | - 55 C | + 125 C | 30 | 4.8 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J182SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 1.8nH +/- 0.3nH RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 1.8 nH | 0.3 nH | 45 mOhms | - 55 C | + 125 C | 16 | 12.5 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J225JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 2.2uH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 2.2 uH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL0402-J153JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 15nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 15 nH | 5 % | 560 mA | 172 mOhms | - 55 C | + 125 C | 26 | 3.28 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J223JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 22nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 22 nH | 5 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 25 | 2.8 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J333JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 33nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 33 nH | 5 % | 350 mOhms | - 55 C | + 125 C | 24 | 2.35 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | |||||||
Mfr: CL0603-J154JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 150nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 150 nH | 5 % | 280 mA | 920 mOhms | - 55 C | + 125 C | 35 | 1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J274JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 270nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 270 nH | 5 % | 1.8 Ohms | - 55 C | + 125 C | 30 | 1 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J183JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 18nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 18 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 125 C | 60 | 3.4 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J564JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 560nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 560 nH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2335JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 3.3uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 3.3 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2124JQL1T-1 TTI: Not Assigned Knowles Syfer Availability: 0In StockRF Inductors - SMD High-Q Ceramic 1008, 120nH, 5%, 900MHz | 0In Stock | 1008 (2520 Metric) | 100 nH | 5 % | 300 mA | 630 mOhms | - 55 C | + 125 C | 60 | 900 MHz | 2.92 mm | 2.79 mm | 2.03 mm | Ceramic | Reel | |||||||||
Mfr: CL0603-J123JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 12nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 12 nH | 5 % | 700 mA | 130 mOhms | - 55 C | + 125 C | 35 | 4 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J124JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 120nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J223JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 22nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 22 nH | 5 % | 700 mA | 220 mOhms | - 55 C | + 125 C | 38 | 3 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel |