• RF Inductors - SMD

KYOCERA AVX - RF Inductors - SMD

2,032 Results
2,032 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LCCI0603J15NGTAR
TTI: LCCI0603J15NGTAR
KYOCERA AVX
Availability:

4,000In Stock

RF Inductors - SMD 15nH Tol 5% 0603 600 mA DCR=0.4 Ohms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
15 nH
5 %
600 mA
400 mOhms
- 40 C
+ 85 C
12
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LCCI
Reel
Datasheet
Mfr: L04023R3BHNTR
TTI: L04023R3BHNTR
KYOCERA AVX
Availability:

15,000In Stock

RF Inductors - SMD 3.3nH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
250 mA
400 mOhms
- 55 C
+ 125 C
15
8.5 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: L06033R3CGSTR
TTI: L06033R3CGSTR
KYOCERA AVX
Availability:

6,000In Stock

RF Inductors - SMD 3.3nH CASE SIZE 0603

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
750 mA
80 mOhms
- 55 C
+ 125 C
24
8.4 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L02011R0AHSTR
TTI: L02011R0AHSTR\500
KYOCERA AVX
Availability:

500In Stock

4,500 On Order
Expected 26-Feb-27
RF Inductors - SMD 1nH

500In Stock

4,500 On Order
Expected 26-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
7
26 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L0201R47AHSTR\500
TTI: L0201R47AHSTR\500
KYOCERA AVX
Availability:

15,000In Stock

RF Inductors - SMD 0.47nH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
470 pH
0.05 nH
550 mA
100 mOhms
- 55 C
+ 125 C
10
32 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L08054R7CESTR
TTI: L08054R7CESTR
KYOCERA AVX
Availability:

6,000In Stock

3,000 On Order
Expected 12-Jan-27
RF Inductors - SMD 4.7nH

6,000In Stock

3,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.2 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L02011R0AHSTR
TTI: L02011R0AHSTR
KYOCERA AVX
Availability:

500In Stock

4,500 On Order
Expected 26-Feb-27
RF Inductors - SMD 1nH

500In Stock

4,500 On Order
Expected 26-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
7
26 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06035R6CGSTR
TTI: L06035R6CGSTR
KYOCERA AVX
Availability:

3,000In Stock

RF Inductors - SMD 5.6nH CASE SIZE 0603

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
5.6 nH
0.2 nH
300 mA
250 mOhms
- 55 C
+ 125 C
26
5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L04025R6BHNTR
TTI: L04025R6BHNTR
KYOCERA AVX
Availability:

5,000In Stock

RF Inductors - SMD 5.6nH

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
200 mA
650 mOhms
- 55 C
+ 125 C
13
7 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: L0201R68AHSTR
TTI: L0201R68AHSTR
KYOCERA AVX
Availability:

5,000In Stock

RF Inductors - SMD 0.68nH

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
680 pH
0.05 nH
500 mA
200 mOhms
- 55 C
+ 125 C
8
30 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06032R2CGSTR
TTI: L06032R2CGSTR
KYOCERA AVX
Availability:

6,000In Stock

RF Inductors - SMD 2.2nH CASE SIZE 0603

6,000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
2.2 nH
0.2 nH
1 A
80 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R3CGSTR.
TTI: L06033R3CGSTR.
KYOCERA AVX
Availability:

1,900In Stock

Cut Tape
RF Inductors - SMD 3.3 NH +-.2NH

1,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 nH
Cut Tape
Datasheet
Mfr: L02011R2AHSTR
TTI: L02011R2AHSTR
KYOCERA AVX
Availability:

0In Stock

15,000 On Order
Expected 12-Jan-27
RF Inductors - SMD 1.2nH

0In Stock

15,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.05 nH
300 mA
300 mOhms
- 55 C
+ 125 C
7
24 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L0201R39AHSTR\500
TTI: L0201R39AHSTR\500
KYOCERA AVX
Availability:

0In Stock

4,000 On Order
Expected 28-Dec-26
RF Inductors - SMD 0.39nH

0In Stock

4,000 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
390 pH
0.05 nH
550 mA
100 mOhms
- 55 C
+ 125 C
11
33 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06033R3CGWTR
TTI: L06033R3CGWTR
KYOCERA AVX
Availability:

0In Stock

3,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 3.3nH

0In Stock

3,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
750 mA
80 mOhms
- 55 C
+ 125 C
24
8.4 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R9CGSTR
TTI: L06033R9CGSTR
KYOCERA AVX
Availability:

0In Stock

6,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 3.9nH CASE SIZE 0603

0In Stock

6,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
500 mA
120 mOhms
- 55 C
+ 125 C
25
6.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
AL023538NGTS KYOCERA AVX
Datasheet
Mfr: AL023538NGTS
TTI: AL023538NGTS
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 538 NH 2%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Air
Reel
Datasheet
Mfr: LCWC0603J15NGTAR
TTI: LCWC0603J15NGTAR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 15nH 5%

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
700 mA
170 mOhms
- 40 C
+ 125 C
35
4 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
LCWC
Reel
Datasheet
Mfr: L08053R9CEWTR\500
TTI: L08053R9CEWTR\500
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.9nH 1500mA 0805 DC =0.20ohm

0In Stock

Please adjust quantity to Min / Mult value
0603, 0805
Reel
Datasheet
Mfr: AS0619N4GTR
TTI: AS0619N4GTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 19.4nH 2% SQUARE AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.829 mm x 1.397 mm x 2.591 mm
Unshielded
19.4 nH
2 %
2.9 A
10 mOhms
- 40 C
+ 125 C
90
4 GHz
Standard
2.591 mm
1.829 mm
1.397 mm
AS
Reel
Datasheet
Mfr: L02011R2BHSTR
TTI: L02011R2BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.2nH 300mA 0201 DC= 0.3ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.05 nH
300 mA
300 mOhms
7
24 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L0201R68AHSTR\500
TTI: L0201R68AHSTR\500
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 0.68nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
680 pH
0.05 nH
500 mA
200 mOhms
- 55 C
+ 125 C
8
30 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L04022R7AHNTR
TTI: L04022R7AHNTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.7nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
2.7 nH
0.05 nH
250 mA
250 mOhms
- 55 C
+ 125 C
15
9.5 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: L0805220JESTR
TTI: L0805220JESTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 22nH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
22 nH
5 %
1 A
400 mOhms
- 55 C
+ 125 C
36
1.4 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L0201R33AHSTR\500
TTI: L0201R33AHSTR\500
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 0.33nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
330 pH
0.05 nH
550 mA
100 mOhms
- 55 C
+ 125 C
13
35 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
  • 1
  • 2
  • 3
  • 4