KEMET - RF Inductors - SMD
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L0806B270JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 27uH 5% 130mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 2.7 uH | 5 % | 130 mA | 3.2 Ohms | - 40 C | + 105 C | 16 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806BR33JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 0.33uF 5% 490mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 330 nH | 5 % | 490 mA | 210 mOhms | - 40 C | + 105 C | 400 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806BR56JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 0.56uF 5% 410mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 560 nH | 5 % | 410 mA | 290 mOhms | - 40 C | + 105 C | 300 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806B1R0JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 1uF 5% 385mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 1 uH | 5 % | 385 mA | 380 mOhms | - 40 C | + 105 C | 220 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806B390JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 39uH 5% 120mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 39 uH | 5 % | 120 mA | 3.9 Ohms | - 40 C | + 105 C | 14 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806B3R3JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 3.3uF 5% 290mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 3.3 uH | 5 % | 290 mA | 680 mOhms | - 40 C | + 105 C | 48 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806B6R8JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 6.8uF 5% 240mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 6.8 uH | 5 % | 240 mA | 970 mOhms | - 40 C | + 105 C | 33 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806BR12JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 0.12uF 5% 610mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 120 nH | 5 % | 610 mA | 130 mOhms | - 40 C | + 105 C | 600 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806BR47JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 0.47uF 5% 430mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 470 nH | 5 % | 430 mA | 260 mOhms | - 40 C | + 105 C | 350 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0806B1R2JSWST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0806 1.2uF 5% 370mA | Not Available Online | Multilayer | 0806 (2016 metric) | Unshielded | 1.2 uH | 5 % | 370 mA | 410 mOhms | - 40 C | + 105 C | 180 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | L-SWS | Reel | ||||||
Mfr: L0201C7N5JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 7500pH 5% 150mA DCR=530mOhms | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 7.5 nH | 5 % | 150 mA | 530 mOhms | - 55 C | + 125 C | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | L-RMS | Reel | |||||||
Mfr: L0201C3N0SRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 3000pH 0.3nH 180mA DCR=280mOhms | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 3 nH | 0.3 nH | 180 mA | 280 mOhms | - 55 C | + 125 C | 7.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | L-RMS | Reel | ||||||
Mfr: L0201C1N5SRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 1.5nH 230mA 0.3nH | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 1.5 nH | 0.3 nH | 230 mA | 180 mOhms | - 55 C | + 125 C | 4 | 13 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | L-RMS | Reel | ||||||
Mfr: L0201C6N8JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 6.8nH 150mA 5% | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 6.8 nH | 5 % | 150 mA | 480 mOhms | - 55 C | + 125 C | 5 | 5.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | L-RMS | Reel | |||||
Mfr: L0402C3N9SRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 3.9nH 300mA 0.3nH | Not Available Online | Multilayer | 0402 (1005 metric) | Shielded | 3.9 nH | 0.3 nH | 300 mA | 210 mOhms | - 55 C | + 125 C | 8 | 7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | L-RMS | Reel | ||||||
Mfr: L0603C27NJRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 27nH 300mA 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Shielded | 27 nH | 5 % | 300 mA | 450 mOhms | - 40 C | + 85 C | 12 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0805CR27JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0805 0.27uH 5% 300mA | Not Available Online | Multilayer | 0805 (2012 metric) | Shielded | 270 nH | 5 % | 300 mA | 1.3 Ohms | - 40 C | + 85 C | 12 | 480 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | L-RMS | Reel | ||||||
Mfr: L0201C6N2SRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 6200pH 0.3nH 150mA DCR=440mOhms | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 6.2 nH | 0.3 nH | 150 mA | 440 mOhms | - 55 C | + 125 C | 4.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | L-RMS | Reel | ||||||
Not Available Online | 0402 (1005 metric) | Shielded | 2 nH | 0.3 nH | 660 mA | 80 mOhms | - 55 C | + 125 C | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | L-RMQ | Reel | |||||||||
Not Available Online | 0402 (1005 metric) | Shielded | 3.6 nH | 0.3 nH | 500 mA | 140 mOhms | - 55 C | + 125 C | 4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | L-RMQ | Reel | |||||||||
Not Available Online | 0402 (1005 metric) | Shielded | 4.7 nH | 0.3 nH | 450 mA | 170 mOhms | - 55 C | + 125 C | 4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | L-RMQ | Reel | |||||||||
Mfr: L0805CR10JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0805 0.1uH 5% 300mAmps | Not Available Online | Multilayer | 0805 (2012 metric) | Shielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 40 C | + 85 C | 18 | 800 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | L-RMS | Reel | ||||||
Mfr: HK-1005-3N6STK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 3.6nH 300mA 0.3nH | Not Available Online | Multilayer | 3.6 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-0603-82NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 82nH 50mA 5% | Not Available Online | Multilayer | 82 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-R12JTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 120nH 300mA 5% | Not Available Online | Multilayer | 120 nH | 860 mOhms | Standard | HK | Reel |