• RF Inductors - SMD

Bourns - RF Inductors - SMD

2,395 Results
2,395 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CW201212-R47J
TTI: CW201212-R47J
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 470nH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
CW201212-R47J.
Datasheet
Mfr: CC453232-330KL
TTI: CC453232-330KL
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 33uH 10% 2.52MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
300 mA
1.4 Ohms
- 40 C
+ 125 C
10
14 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-470KL
TTI: CC453232-470KL
Bourns
Availability:

16,500In Stock

9,500 On Order
Expected 02-Oct-26
RF Inductors - SMD 47uH 10% 2.52MHz

16,500In Stock

9,500 On Order
Expected 02-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
260 mA
1.9 Ohms
- 40 C
+ 125 C
10
11.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: PM1210-100J-RC
TTI: PM1210-100J-RC
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 10uH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
150 mA
2.1 Ohms
- 55 C
+ 105 C
30
30 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
PM1210-100J-RC.
Datasheet
Mfr: CC453232-100KL
TTI: CC453232-100KL
Bourns
Availability:

24,000In Stock

RF Inductors - SMD MAGNETICS CHIP INDUCTOR

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
550 mA
500 mOhms
- 40 C
+ 125 C
10
22 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-220KL
TTI: CC453232-220KL
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 22uH 10% 2.52MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
370 mA
900 mOhms
- 40 C
+ 125 C
10
18 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: PM105-101K-RC
TTI: PM105-101K-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 100uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 uH
10 %
970 mA
350 mOhms
1.7 A
- 30 C
+ 100 C
29
7 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: CI160808-33NJ
TTI: CI160808-33NJ
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 33nH 5% MultiLayer High Frequency

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
33 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
10
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-33NJ.
Datasheet
Mfr: CI160808-15NJ
TTI: CI160808-15NJ
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 15nH 5% MultiLayer High Frequency

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
15 nH
5 %
300 mA
450 mOhms
- 55 C
+ 125 C
10
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: PM105-100M-RC
TTI: PM105-100M-RC
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 10uH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
10 uH
20 %
2.6 A
6 Ohms
5.1 A
- 30 C
+ 100 C
30
25 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: PM1210-470J-RC
TTI: PM1210-470J-RC
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 47uH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
5 %
60 mA
7 Ohms
- 55 C
+ 105 C
30
15 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
PM1210-470J-RC.
Datasheet
Mfr: CC453232-121KL
TTI: CC453232-121KL
Bourns
Availability:

3,000In Stock

RF Inductors - SMD 120uH 10% 796KHz

3,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
120 uH
10 %
160 mA
4.5 Ohms
- 40 C
+ 125 C
20
7.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-4R7KL
TTI: CC453232-4R7KL
Bourns
Availability:

8,000In Stock

RF Inductors - SMD 4.7uH 10% 7.96MHz

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
650 mA
270 mOhms
- 40 C
+ 125 C
10
35 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CW252016-R68J
TTI: CW252016-R68J
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 680nH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
680 nH
5 %
400 mA
1.47 Ohms
- 40 C
+ 125 C
45
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-R33J
TTI: CW252016-R33J
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 330nH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
500 mA
900 mOhms
- 40 C
+ 125 C
45
570 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R33J.
Datasheet
Mfr: CC453232-6R8KL
TTI: CC453232-6R8KL
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 6.8uH 10% 7.96MHz

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
10 %
600 mA
350 mOhms
- 40 C
+ 125 C
10
28 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CW201212-47NJ
TTI: CW201212-47NJ
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 47nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
5 %
500 mA
150 mOhms
- 40 C
+ 125 C
60
1.7 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: PM105SB-331K-RC
TTI: PM105SB-331K-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 330uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Shielded
330 uH
10 %
370 mA
1.2 Ohms
- 30 C
+ 100 C
29
4 MHz
Standard
4.5 mm
9.9 mm
Ferrite
PM105SB
Reel
Datasheet
Mfr: CI160808-22NJ
TTI: CI160808-22NJ
Bourns
Availability:

8,000In Stock

RF Inductors - SMD 22nH 5% MultiLayer High Frequency

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
22 nH
5 %
300 mA
550 mOhms
- 55 C
+ 125 C
10
1.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: PM1210-101J-RC
TTI: PM1210-101J-RC
Bourns
Availability:

10,000In Stock

RF Inductors - SMD 100uH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
5 %
40 mA
11 Ohms
- 55 C
+ 105 C
20
10 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
PM1210-101J-RC.
Datasheet
Mfr: CW100505-10NJ
TTI: CW100505-10NJ
Bourns
Availability:

10,000In Stock

RF Inductors - SMD 10.0 nH 5% 250 MHz 0.195ohms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
0402 (1005 metric)
Unshielded
10 nH
5 %
480 mA
195 mOhms
- 55 C
+ 125 C
23
3.9 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Datasheet
Mfr: PM105-221K-RC
TTI: PM105-221K-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 220uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
220 uH
10 %
660 mA
690 mOhms
1.1 A
- 30 C
+ 100 C
12
5 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: CI160808-1N2D
TTI: CI160808-1N2D
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 1.2nH .3% MultiLayer High Frequency

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1.2 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CW201212-68NJ
TTI: CW201212-68NJ
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 68nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
68 nH
5 %
500 mA
270 mOhms
- 40 C
+ 125 C
60
1.45 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: PM1210-120J-RC
TTI: PM1210-120J-RC
Bourns
Availability:

10,000In Stock

RF Inductors - SMD 12uH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
12 uH
5 %
140 mA
2.5 Ohms
- 55 C
+ 105 C
30
20 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
  • 1
  • 2
  • 3
  • 4