ABRACON - RF Inductors - SMD
3,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATFC-0402-2N0B-T TTI: ATFC-0402-2N0B-T ABRACON Availability: 20,000In Stock30,000 On Order Expected 25-Feb-27 RF Inductors - SMD 2 NH .1NH | 20,000In Stock30,000 On Order Expected 25-Feb-27 | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 560 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||
Mfr: AISC-0805-R56J-T TTI: AISC-0805-R56J-T ABRACON Availability: 44,000In StockRF Inductors - SMD 560 NH 5% | 44,000In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 5 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-1008F-1R5G-T TTI: AISC-1008F-1R5G-T ABRACON Availability: 108,000In StockRF Inductors - SMD 1.5 NH 2% | 108,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 2 % | 630 mA | 760 mOhms | - 40 C | + 125 C | 35 | 190 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | |||||
Mfr: AIML-0805HC-100M-T TTI: AIML-0805HC-100M-T ABRACON Availability: 15,000In StockRF Inductors - SMD 10 UH 20% | 15,000In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 320 mOhms | 60 mA | - 55 C | + 125 C | 24 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | |||||
Mfr: AISC-0805-R22J-T TTI: AISC-0805-R22J-T ABRACON Availability: 2,000In StockRF Inductors - SMD 220 NH 5% | 2,000In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1.1 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AIML-1206-1R0K-T TTI: AIML-1206-1R0K-T ABRACON Availability: 24,000In StockRF Inductors - SMD 1 UH 10% | 24,000In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 1 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 50 | 90 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | |||||
Mfr: AIMC-0402HQ-1N5B-T TTI: AIMC-0402HQ-1N5B-T ABRACON Availability: 10,000In StockRF Inductors - SMD 1.5 NH .1% | 10,000In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 1.5 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | |||||
Mfr: AIMC-Q0201HQ-2N2B-T TTI: AIMC-Q0201HQ-2N2B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.2nH 0.6A 150m? | 15,000In Stock | Multilayer Ceramic Chip Inductor | 0201 (0603 metric) | Shielded | 2.2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AIMC-Q0201HQ | Reel | |||||
Mfr: AIMC-06UHQ-2N2B-T TTI: AIMC-06UHQ-2N2B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.2 nH 0.6A 120 mOhm | 15,000In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2.2 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | |||||||||
Mfr: AIMC-04UHQ-5N1H-T TTI: AIMC-04UHQ-5N1H-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 5.1 nH 0.35A 350 mOhm | 15,000In Stock | Multi-layer RF Inductor | 01005 (0402 metric) | 5.1 nH | 3 % | 350 mOhms | - 55 C | + 125 C | 14 | 6.6 GHz | 0.4 mm | 0.2 mm | 0.3 mm | AIMC-04UHQ | Reel | |||||||||
Mfr: AIMC-06UHQ-2N7B-T TTI: AIMC-06UHQ-2N7B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.7 nH 0.6A 120 mOhm | 15,000In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2.7 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | |||||||||
Mfr: AIMC-0603-39NJ-T TTI: AIMC-0603-39NJ-T ABRACON Availability: 8,000In StockRF Inductors - SMD 39 NH 5% | 8,000In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 39 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 17 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | |||||
Mfr: AIML-0603-100K-T TTI: AIML-0603-100K-T ABRACON Availability: 8,000In StockRF Inductors - SMD 10 UH 10% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 10 uH | 10 % | 3 mA | 2.55 Ohms | - 55 C | + 125 C | 35 | 33 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AIML-0603 | Reel | |||||
Mfr: AISC-1210HS-330K-T2 TTI: AISC-1210HS-330K-T2 ABRACON Availability: 12,000In StockRF Inductors - SMD 33 UH 10% | 12,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 220 mA | 5 Ohms | 250 mA | - 40 C | + 85 C | 10 | 20 MHz | Standard | 3.2 mm | 3.05 mm | 1.3 mm | Ferrite | AISC-1210HS | Reel | ||||
Mfr: AISC-0402-15NJ-T TTI: AISC-0402-15NJ-T ABRACON Availability: 0In Stock50,000 On Order Expected 17-Dec-26 RF Inductors - SMD 15 NH 5% | 0In Stock50,000 On Order Expected 17-Dec-26 | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 560 mA | 170 mOhms | 26 | 3.28 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Mfr: AIML-0805HC-4R7M-T TTI: AIML-0805HC-4R7M-T ABRACON Availability: 0In Stock3,000 On Order Expected 05-Nov-26 RF Inductors - SMD 4.7 UH 20% | 0In Stock3,000 On Order Expected 05-Nov-26 | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 1 A | 250 mOhms | 100 mA | - 55 C | + 125 C | 35 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | |||||
Mfr: AISC-1008-R56G-T TTI: AISC-1008-R56G-T ABRACON Availability: 0In Stock2,000 On Order Expected 14-Dec-26 RF Inductors - SMD .56 NH 2% | 0In Stock2,000 On Order Expected 14-Dec-26 | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 2 % | 400 mA | 1.33 Ohms | - 40 C | + 125 C | 50 | 390 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | |||||
Mfr: AISC-0805-R39J-T TTI: AISC-0805-R39J-T ABRACON Availability: 0In Stock2,000 On Order Expected 08-Dec-26 RF Inductors - SMD 390 NH 5% | 0In Stock2,000 On Order Expected 08-Dec-26 | Wirewound | 0805 (2317 metric) | Unshielded | 390 nH | 5 % | 290 mA | 1.5 Ohms | - 40 C | + 125 C | 35 | 560 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AIMC-Q0201HQ-10NH-T TTI: AIMC-Q0201HQ-10NH-T ABRACON Availability: 0In StockRF Inductors - SMD IND 10nH 0.25A 700m? | 0In Stock | Multilayer Ceramic Chip Inductor | 0201 (0603 metric) | Shielded | 10 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AIMC-Q0201HQ | Reel | |||||
Mfr: AIMC-0402-1N8C-T TTI: AIMC-0402-1N8C-T ABRACON Availability: 0In StockRF Inductors - SMD 1.8 NH .2 NH | 0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1005 metric) | Shielded | 1.8 nH | 0.2 nH | 400 mA | 120 mOhms | - 55 C | + 125 C | 9 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AIMC-0402 | Reel | |||||
Mfr: AISC-1008-R68G-T TTI: AISC-1008-R68G-T ABRACON Availability: 0In StockRF Inductors - SMD 680 NH 2% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 2 % | 400 mA | 1.47 Ohms | - 40 C | + 125 C | 45 | 360 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | |||||
Mfr: AIMC-06UHQ-2N0B-T TTI: AIMC-06UHQ-2N0B-T ABRACON Availability: 0In StockRF Inductors - SMD IND 2 nH 0.6A 120 mOhm | 0In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | |||||||||
Mfr: AIMC-06UHQ-2N4B-T TTI: AIMC-06UHQ-2N4B-T ABRACON Availability: 0In StockRF Inductors - SMD IND 2.4 nH 0.6A 120 mOhm | 0In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2.4 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | |||||||||
Mfr: AIMC-06UHQ-1N0B-T TTI: AIMC-06UHQ-1N0B-T ABRACON Availability: 0In StockRF Inductors - SMD IND 1 nH 1.1A 40 mOhm | 0In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 1 nH | 0.1 nH | 40 mOhms | - 55 C | + 125 C | 20 | 16 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | |||||||||
Mfr: AIMC-Q0603-1N5S-T TTI: AIMC-Q0603-1N5S-T ABRACON Availability: 0In StockRF Inductors - SMD IND 1.5nH 1A 100m? | 0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 1.5 nH | 0.3 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-Q0603 | Reel |