Panasonic - RF Inductors - SMD
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-SC270JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 27 uH | 5 % | 400 mOhms | Standard | ELJ-SC | |||||||||||||||||
Mfr: ELJ-SC390JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 39 uH | 5 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJ-SC | Reel | ||||||||||||
Mfr: ELJ-RF1N8DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1.8nH,0.2nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | 1.8 nH | 0.2 nH | 40 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | |||||||||||||
Mfr: ELJ-NDR56KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.56uH 10% 2.69ohm 140mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 560 nH | 10 % | 140 mA | 2.69 Ohms | 10 | 100 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-NDR82KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.82uH 10% 3.38ohm 125mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 820 nH | 10 % | 125 mA | 3.38 Ohms | 10 | 80 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-NCR47KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.47uH 10% 125 mA 1.58ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 470 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-NDR12KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.12uH 10% 990mOhm 275mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 120 nH | 10 % | 275 mA | 990 mOhms | 8 | 600 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-FAR33KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.33uH 10% 330 mA 350mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 330 nH | 40 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||||||
Mfr: ELJ-FAR39KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.39uH 10% 305 mA 390mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 390 nH | 10 % | 305 mA | 390 mOhms | - 20 C | + 85 C | 25 | 175 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||
Mfr: ELJ-FB150KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 15uH 10% 215 mA 2.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 15 uH | 10 % | 215 mA | 2.1 Ohms | - 20 C | + 85 C | 50 | 18 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-NCR82KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.82uH 10% 100 mA 2.1ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 820 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-FB3R3MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 3.3uH 20% 380 mA 660mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 3.3 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB3R9MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 3.9uH 20% 360 mA 740mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 3.9 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-RER15JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 150nH,5% NonPolar Laser Cut High Q | Not Available Online | 0603 (1608 metric) | 150 nH | 5 % | 40 mOhms | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||||||||
Mfr: ELJ-LA2R2KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 2.2uH 10% 740mA 200mohm Laser Hi Cur | Not Available Online | Wirewound | 1210 (3225 metric) | 2.2 uH | 10 % | 740 mA | 200 mOhms | - 20 C | + 85 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJLA | Reel | |||||||||
Mfr: ELJ-QE2N2DFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.2nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 970 mA | 40 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QF18NGF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 18 nH | 2 % | 8 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | ||||||||||||||
Mfr: ELJ-QF22NGF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 22nH 2% 800mohm 200mA | Not Available Online | 0402 (1005 metric) | 22 nH | 320 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||||||||
Mfr: ELJ-QE2N2ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.2nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 970 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-LC4R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 4.7 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-QF2N7ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 2.7 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-QF3N3ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 3.2 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-FC560KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 56uH 10% 75 mA 12.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 56 uH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | ||||||||||||||
Mfr: ELJ-NC47NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.047uH 5% 205mA 590mohm | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 5 % | 205 mA | 590 mOhms | - 20 C | + 85 C | 15 | 770 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | Reel | ||||||
Mfr: ELJ-RF10NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 10nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 320 mA | 410 mOhms | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel |