Murata - RF Inductors - SMD
14,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43CN100K03L TTI: LQH43CN100K03L Murata Electronics Availability: 8,000In Stock13,000 On Order Expected RF Inductors - SMD 10 UH 10% | 8,000In Stock13,000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 650 mA | 240 mOhms | - 40 C | + 85 C | 23 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 170,000In StockRF Inductors - SMD 1.0 UH 20% | 170,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 340,000In StockRF Inductors - SMD 12 NH +-.2NH | 340,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 150,000In Stock200,000 On Order Expected 25-Sep-26 RF Inductors - SMD 18 NH 5% | 150,000In Stock200,000 On Order Expected 25-Sep-26 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQP03TN1N0B02D TTI: LQP03TN1N0B02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 1.0 NH +-.1NH | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 33 NH 5% | 90,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 12,000In StockRF Inductors - SMD 10 UH 10% | 12,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03HQ0N6W02D TTI: LQP03HQ0N6W02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD .6 NH +-.05NH | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 4,000In Stock12,000 On Order Expected RF Inductors - SMD 10 UH 10% | 4,000In Stock12,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 24,000In StockRF Inductors - SMD 22 UH 10% | 24,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW2BASR22J00L TTI: LQW2BASR22J00L Murata Electronics Availability: 102,000In StockRF Inductors - SMD .22 UH 5% | 102,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQH2MCN100K02L TTI: LQH2MCN100K02L Murata Electronics Availability: 6,000In Stock66,000 On Order Expected RF Inductors - SMD 10 UH 10% | 6,000In Stock66,000 On Order Expected | Wirewound | 0806 (2016 metric) | Unshielded | 10 uH | 10 % | 225 mA | 1.2 Ohms | - 40 C | + 85 C | 48 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQW15AN6N8H00D TTI: LQW15AN6N8H00D Murata Electronics Availability: 230,000In Stock20,000 On Order Expected 06-Oct-26 RF Inductors - SMD 6.8 NH 3% | 230,000In Stock20,000 On Order Expected 06-Oct-26 | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8H00 | ||||||
Mfr: LQP03TG2N7B02D TTI: LQP03TG2N7B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH .1% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18AS82NG0ZD TTI: LQW18AS82NG0ZD Murata Electronics Availability: 520,000In StockRF Inductors - SMD 82 NH 2% | 520,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW2UAS47NF00L TTI: LQW2UAS47NF00L Murata Electronics Availability: 56,000In StockRF Inductors - SMD 47 NH 1% | 56,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 1 % | 1 A | 160 mOhms | - 55 C | + 125 C | 65 | 1.5 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQW2UAS56NF00L TTI: LQW2UAS56NF00L Murata Electronics Availability: 90,000In StockRF Inductors - SMD 56 NH 1% | 90,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 1 % | 1 A | 180 mOhms | - 55 C | + 125 C | 65 | 1.3 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQW18AN6N8G8ZD TTI: LQW18AN6N8G8ZD Murata Electronics Availability: 28,000In StockRF Inductors - SMD 6.8 NH 2% | 28,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 2 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 38 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQP03TN12NH02D TTI: LQP03TN12NH02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD 12 NH 3% | 60,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 1.8 NH +-.2NH | 40,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH32MN271J23L TTI: LQH32MN271J23L Murata Electronics Availability: 46,000In StockRF Inductors - SMD 270 UH 5% | 46,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 uH | 5 % | 65 mA | 12.5 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN6N8J00D TTI: LQW15AN6N8J00D Murata Electronics Availability: 220,000In StockRF Inductors - SMD 6.8 NH 5% | 220,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | ||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 20,000In Stock40,000 On Order Expected 05-Jan-27 RF Inductors - SMD 15 NH 5% | 20,000In Stock40,000 On Order Expected 05-Jan-27 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN2N7S00D TTI: LQG18HN2N7S00D Murata Electronics Availability: 364,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 364,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel |