RF Inductors - SMD
57,904 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43CN100K03L TTI: LQH43CN100K03L Murata Electronics Availability: 19,500In Stock31,500 On Order Expected RF Inductors - SMD 10 UH 10% | 19,500In Stock31,500 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 650 mA | 240 mOhms | - 40 C | + 85 C | 23 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 30,000In Stock75,000 On Order Expected 22-Dec-26 RF Inductors - SMD 4.7 NH 3% | 30,000In Stock75,000 On Order Expected 22-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 10,000In Stock12,000 On Order Expected RF Inductors - SMD 10 UH 10% | 10,000In Stock12,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: NLV32T-100J-EF TTI: NLV32T-100J-EF TDK Availability: 68,000In StockRF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite | 68,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-100J-EF - | |||||
Mfr: MLF2012E100KT000 TTI: MLF2012E100KT000 TDK Availability: 94,000In StockRF Inductors - SMD 10 UH 10% | 94,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - | |||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 320,000In StockRF Inductors - SMD 12 NH +-.2NH | 320,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 122,000In StockRF Inductors - SMD 1.0 UH 20% | 122,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN2N7S00D TTI: LQG18HN2N7S00D Murata Electronics Availability: 360,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 360,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQP03HQ1N5B02D TTI: LQP03HQ1N5B02D Murata Electronics Availability: 15,000In Stock60,000 On Order Expected RF Inductors - SMD 1.5 NH +-.1NH | 15,000In Stock60,000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 12 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 64,000In StockRF Inductors - SMD 10uH 10% | 64,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW15AN6N8H00D TTI: LQW15AN6N8H00D Murata Electronics Availability: 100,000In StockRF Inductors - SMD 6.8 NH 3% | 100,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8H00 | ||||||
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 20,000In Stock80,000 On Order Expected RF Inductors - SMD 33 NH 5% | 20,000In Stock80,000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQW18AN12NG80D TTI: LQW18AN12NG80D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 12 NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 1.5 A | 64 mOhms | - 55 C | + 125 C | 37 | 5 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 10,000In Stock2,000 On Order Expected 05-Jan-27 RF Inductors - SMD 10 UH 10% | 10,000In Stock2,000 On Order Expected 05-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 24,000In StockRF Inductors - SMD 22 UH 10% | 24,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2MCN100K02L TTI: LQH2MCN100K02L Murata Electronics Availability: 3,000In Stock66,000 On Order Expected RF Inductors - SMD 10 UH 10% | 3,000In Stock66,000 On Order Expected | Wirewound | 0806 (2016 metric) | Unshielded | 10 uH | 10 % | 225 mA | 1.2 Ohms | - 40 C | + 85 C | 48 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQW15AN47NJ00D TTI: LQW15AN47NJ00D Murata Electronics Availability: 100,000In Stock100,000 On Order Expected 03-Dec-26 RF Inductors - SMD 47 NH 5% | 100,000In Stock100,000 On Order Expected 03-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 210 mA | 1.08 Ohms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A47NJ00 | ||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 150,000In Stock190,000 On Order Expected 24-Nov-26 RF Inductors - SMD 18 NH 5% | 150,000In Stock190,000 On Order Expected 24-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: NLCV32T-1R0M-EF TTI: NLCV32T-1R0M-EF TDK Availability: 64,000In StockRF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% | 64,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R0M-EF - | |||||
1,500In Stock | Wirewound | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 402 mA | 1 Ohms | - 55 C | + 125 C | 40 | 40 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-472K T500 | ||||||
Mfr: LQH55DN4R7M03L TTI: LQH55DN4R7M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 4.7 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 4.7 uH | 20 % | 2.7 A | 41 mOhms | - 40 C | + 80 C | 30 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN5N6D00D TTI: LQW18AN5N6D00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 5.6 NH +-.5NH | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A5N6D00 | ||||||
Mfr: LQG15HN4N7S02D TTI: LQG15HN4N7S02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 4.7 NH +-.3NH | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS3N3B02D TTI: LQG15HS3N3B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: CC453232-330KL TTI: CC453232-330KL Bourns Availability: 3,000In StockRF Inductors - SMD 33uH 10% 2.52MHz | 3,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 300 mA | 1.4 Ohms | - 40 C | + 125 C | 10 | 14 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel |