RL875S - RF Inductors - Leaded
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL875S-472K-RC TTI: RL875S-472K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 4.7mH 10% | 1,000In Stock | RF Choke | Radial | Shielded | 4.7 mH | 10 % | 110 mA | 14.7 Ohms | - 40 C | + 105 C | 95 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-102K-RC TTI: RL875S-102K-RC Bourns Availability: Not Available OnlineRF Inductors - Leaded 1.0mH 10% | Not Available Online | RF Choke | Radial | Shielded | 1 mH | 10 % | 230 mA | 2.72 Ohms | - 40 C | + 105 C | 95 | 2 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-470L-RC TTI: RL875S-470L-RC Bourns Availability: Not Available OnlineRF Inductors - Leaded 47uH 15% | Not Available Online | RF Choke | Radial | Shielded | 47 uH | 15 % | 1.1 A | 170 mOhms | - 40 C | + 105 C | 30 | 12 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Bulk | |||||||
Mfr: RL875S-101K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 100uH 10% | Not Available Online | RF Choke | Radial | Shielded | 100 uH | 10 % | 740 mA | 320 mOhms | - 40 C | + 105 C | 35 | 6.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-122K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1200uH 10% | Not Available Online | Radial | Shielded | 1.2 mH | 10 % | 210 mA | 3.98 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-181K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% | Not Available Online | Radial | Shielded | 180 uH | 10 % | 550 mA | 570 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-220L TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 22uH 15% | Not Available Online | Radial | Shielded | 22 uH | 15 % | 1.6 A | 80 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-822K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 8.2mH 10% | Not Available Online | Radial | Shielded | 8.2 mH | 10 % | 81 mA | 30.6 Ohms | 500 kHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-470L TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 47uH 15% | Not Available Online | Radial | Shielded | 47 uH | 15 % | 1.1 A | 170 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-682K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 6800uH 10% | Not Available Online | Radial | Shielded | 6.8 mH | 10 % | 89 mA | 23 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-221K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 220uH 10% | Not Available Online | RF Choke | Radial | Shielded | 220 uH | 10 % | 500 mA | 760 mOhms | - 40 C | + 105 C | 60 | 5.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-182K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1.8mH 10% | Not Available Online | Radial | Shielded | 1.8 mH | 10 % | 170 mA | 6.81 Ohms | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-152K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1.5mH 10% | Not Available Online | RF Choke | Radial | Shielded | 1.5 mH | 10 % | 190 mA | 4.5 Ohms | - 40 C | + 105 C | 110 | 1.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-330L-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33uH 15% | Not Available Online | RF Choke | Radial | Shielded | 33 uH | 15 % | 1.3 A | 140 mOhms | - 40 C | + 105 C | 35 | 13.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-221K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 220uH 10% | Not Available Online | Radial | Shielded | 220 uH | 10 % | 500 mA | 760 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-680K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68uH 10% | Not Available Online | Radial | Shielded | 68 uH | 10 % | 890 mA | 210 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-681K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 680uH 10% | Not Available Online | Radial | Shielded | 680 uH | 10 % | 280 mA | 2.07 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-680K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68uH 10% | Not Available Online | RF Choke | Radial | Shielded | 68 uH | 10 % | 890 mA | 210 mOhms | - 40 C | + 105 C | 28 | 10.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-820K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 82uH 10% | Not Available Online | Radial | Shielded | 82 uH | 10 % | 810 mA | 270 mOhms | 9 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-560K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 56uH 10% | Not Available Online | Radial | Shielded | 56 uH | 10 % | 990 mA | 190 mOhms | 12 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | |||||||||||||
Mfr: RL875S-222K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 2.2mH 10% | Not Available Online | RF Choke | Radial | Shielded | 2.2 mH | 10 % | 160 mA | 7.56 Ohms | - 40 C | + 105 C | 110 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-390L-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 39uH 15% | Not Available Online | RF Choke | Radial | Shielded | 39 uH | 15 % | 1.2 A | 150 mOhms | - 40 C | + 105 C | 30 | 11 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-821K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 820uH 10% | Not Available Online | Radial | Shielded | 820 uH | 10 % | 260 mA | 2.33 Ohms | 2 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-151K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 150uH 10% | Not Available Online | Radial | Shielded | 150 uH | 10 % | 600 mA | 510 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-332K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 3300uH 10% | Not Available Online | Radial | Shielded | 3.3 mH | 10 % | 130 mA | 9.74 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S |