RL622 - RF Inductors - Leaded
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL622-101K-RC TTI: RL622-101K-RC Bourns Availability: 6,300In StockRF Inductors - Leaded 100uH 10% 796KHz 910mA | 6,300In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 910 mA | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-100K-RC TTI: RL622-100K-RC Bourns Availability: 4,810In StockRF Inductors - Leaded 10uH 10% 2.52MHz 3A | 4,810In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 3 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-3R3K-RC TTI: RL622-3R3K-RC Bourns Availability: 3,500In Stock4,100 On Order Expected RF Inductors - Leaded 3.3uH 10% 7.96MHz 5.5A | 3,500In Stock4,100 On Order Expected | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 5.5 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-473K-RC TTI: RL622-473K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 47mH 10% 79KHz 30mA | 1,000In Stock | RF Choke | Radial | Unshielded | 47 mH | 10 % | 30 mA | 99 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-221K-RC TTI: RL622-221K-RC Bourns Availability: 1,300In StockRF Inductors - Leaded Inductor, Radial | 1,300In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 640 mA | 650 mOhms | - 55 C | + 105 C | 20 | 2.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-820K-RC TTI: RL622-820K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 82uH 10% 2.52MHz 1.1A | 1,000In Stock | RF Choke | Radial | Unshielded | 82 uH | 10 % | 1.1 A | 230 mOhms | - 55 C | + 105 C | 30 | 4.1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-220K-RC TTI: RL622-220K-RC Bourns Availability: 860In StockRF Inductors - Leaded 22uH 10% 2.52MHz 2A | 860In Stock | RF Choke | Radial | Unshielded | 22 uH | 10 % | 2 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-103K-RC TTI: RL622-103K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 10mH 10% 79KHz 50mA | 1,000In Stock | RF Choke | Radial | Unshielded | 10 mH | 10 % | 50 mA | 25 Ohms | - 55 C | + 105 C | 40 | 300 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-393K-RC TTI: RL622-393K-RC Bourns Availability: 820In StockRF Inductors - Leaded 39mH 10% 79KHz 30mA | 820In Stock | RF Choke | Radial | Unshielded | 39 mH | 10 % | 30 mA | 80 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-121K-RC TTI: RL622-121K-RC Bourns Availability: 500In StockRF Inductors - Leaded 120uH 10% 796KHz 840mA | 500In Stock | RF Choke | Radial | Unshielded | 120 uH | 10 % | 840 mA | 320 mOhms | - 55 C | + 105 C | 20 | 3.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-104K-RC TTI: RL622-104K-RC Bourns Availability: 500In StockRF Inductors - Leaded 100mH 10% 25KHz 20mA | 500In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-390K-RC TTI: RL622-390K-RC Bourns Availability: 30In StockRF Inductors - Leaded 39uH 10% 2.52MHz 1.5A | 30In Stock | RF Choke | Radial | Unshielded | 39 uH | 10 % | 1.5 A | 100 mOhms | - 55 C | + 105 C | 30 | 6.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-330K-RC TTI: RL622-330K-RC Bourns Availability: 1,008In StockRF Inductors - Leaded 33uH 10% 2.52MHz 1.6A | 1,008In Stock | RF Choke | Radial | Unshielded | 33 uH | 10 % | 1.6 A | 90 mOhms | - 55 C | + 105 C | 30 | 7.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-102K-RC TTI: RL622-102K-RC Bourns Availability: 0In Stock6,400 On Order Expected RF Inductors - Leaded 1mH 10% 252KHz 290mA | 0In Stock6,400 On Order Expected | RF Choke | Radial | Unshielded | 1 mH | 10 % | 290 mA | 2.9 Ohms | - 55 C | + 105 C | 50 | 1.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-331K-RC TTI: RL622-331K-RC Bourns Availability: 0In Stock1,000 On Order Expected 21-Jan-27 RF Inductors - Leaded 330uH 10% 796KHz 540mA | 0In Stock1,000 On Order Expected 21-Jan-27 | RF Choke | Radial | Unshielded | 330 uH | 10 % | 540 mA | 850 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-821K-RC TTI: RL622-821K-RC Bourns Availability: 0In Stock1,000 On Order Expected 04-Mar-27 RF Inductors - Leaded 820uH 10% 796KHz 350mA | 0In Stock1,000 On Order Expected 04-Mar-27 | Radial | 820 uH | 10 % | 380 mA | 1.8 Ohms | - 55 C | + 105 C | 20 | 1.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
Mfr: RL622-470K-RC TTI: RL622-470K-RC Bourns Availability: 0In Stock100 On Order Expected 17-Dec-26 RF Inductors - Leaded 47uH 10% 2.52MHz 1.4A | 0In Stock100 On Order Expected 17-Dec-26 | RF Choke | Radial | Unshielded | 47 uH | 10 % | 1.4 A | 160 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-222K-RC TTI: RL622-222K-RC Bourns Availability: 0In StockRF Inductors - Leaded 2.2Mh 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 2.2 mH | 10 % | 80 mA | 6.8 Ohms | - 55 C | + 105 C | 20 | 900 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-472K-RC TTI: RL622-472K-RC Bourns Availability: 0In StockRF Inductors - Leaded 4.7mH 10% 252KHz 50mA | 0In Stock | RF Choke | Radial | Unshielded | 4.7 mH | 10 % | 50 mA | 16 Ohms | - 55 C | + 105 C | 20 | 500 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-6R8K-RC TTI: RL622-6R8K-RC Bourns Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 7.96MHz 3.7A | 0In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 10 % | 3.7 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-471K-RC TTI: RL622-471K-RC Bourns Availability: 0In StockRF Inductors - Leaded 470uH 10% 796KHz 460mA | 0In Stock | RF Choke | Radial | Unshielded | 470 uH | 10 % | 460 mA | 1.1 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-1R0K-RC TTI: RL622-1R0K-RC Bourns Availability: 0In StockRF Inductors - Leaded 1uH 10% 7.96MHz 10A | 0In Stock | RF Choke | Radial | Unshielded | 1 uH | 10 % | 10 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-180K-RC TTI: RL622-180K-RC Bourns Availability: 0In StockRF Inductors - Leaded 18uH 10% 2.52MHz 2.2A | 0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2.2 A | 61 mOhms | - 55 C | + 105 C | 40 | 11 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-561K-RC TTI: RL622-561K-RC Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% 796KHz 410mA | 0In Stock | RF Choke | Radial | Unshielded | 560 uH | 10 % | 410 mA | 1.4 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-2R2K-RC TTI: RL622-2R2K-RC Bourns Availability: 0In StockRF Inductors - Leaded 2.2uH 10% 7.96MHz 6.5A | 0In Stock | RF Choke | Radial | Unshielded | 2.2 uH | 10 % | 6.5 A | 21 mOhms | - 55 C | + 105 C | 20 | 100 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk |