ER1840 - RF Inductors - Leaded
272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-22KR TTI: ER1840-22KR Delevan Availability: 0In StockRF Inductors - Leaded .39uH 5% .18ohm Est Reli ThruHole RF | 0In Stock | Axial | 4.7 uH | 4.5 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-22KR B1000 | ||||||||||||||||
Mfr: ER1840-18KR TTI: ER1840-18KR Delevan Availability: 0In StockRF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF | 0In Stock | Axial | 3.3 uH | 93 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-18KR B1000 | ||||||||||||||||
Mfr: ER1840-00LR TTI: ER1840-00LR Delevan Availability: Not Available OnlineRF Inductors - Leaded 200uH 5% 5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 200 uH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-00LR B1000 | ||||||||||||||
Mfr: ER1840-17JR TTI: ER1840-17JR Delevan Availability: 0In StockRF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 3 uH | 5 % | 945 mA | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-17JR B1000 | |||||||||||||
Mfr: ER1840-30KR TTI: ER1840-30KR Delevan Availability: 0In StockRF Inductors - Leaded 10uH 5% .25ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 10 uH | 10 % | 440 mA | 605 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | M39010/05 | ER1840 | Bulk | ER1840-30KR T1000 | ||||||||||||
0In Stock | Established Reliability | Axial | Shielded | 220 nH | 5 % | 2.7 A | 35 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | ER1840 | Reel | ||||||||||
Mfr: ER1840-104JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .3uH 5% .065ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 nH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-104JR T1000 | |||||||||||||
Mfr: ER1840-04KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% .96ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 22 uH | 10 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-04KR B1000 | |||||||||||||
Mfr: ER1840-114JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .97ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-114JR T1000 | |||||||||||||
Mfr: ER1840-17JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 33 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-17JP T1000 | |||||||||||||
Mfr: ER1840-35KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .51uH 5% .33ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 510 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-35KP B1000 | |||||||||||||
Mfr: ER1840-37JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 510uH 5% 1.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 510 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-37JP B1000 | |||||||||||||
Mfr: ER1840-04LM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 180uH 5% 4.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 180 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-04LM B1000 | ||||||||||||||
Mfr: ER1840-05JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% 4.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 180 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-05JM T1000 | |||||||||||||
Mfr: ER1840-08KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-08KM T1000 | |||||||||||||
Mfr: ER1840-110JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .91uH 5% .29ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 910 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-110JM T1000 | |||||||||||||
Mfr: ER1840-05KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 220uH 10% 5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 220 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-05KP T1000 | |||||||||||||
Mfr: ER1840-12KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .3uH 5% .13ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-12KP B1000 | |||||||||||||
Mfr: ER1840-13JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3uH 5% .35ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-13JP T1000 | |||||||||||||
Mfr: ER1840-16KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.3 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-16KP T1000 | |||||||||||||
Mfr: ER1840-17JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 33 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-17JM T1000 | |||||||||||||
Mfr: ER1840-18KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.3 uH | 10 % | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-18KM T1000 | |||||||||||||
Mfr: ER1840-30JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 430uH 5% 9.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-30JM T1000 | |||||||||||||
Mfr: ER1840-07JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 24uH 5% 1.19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 24 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-07JR T1000 | |||||||||||||
Mfr: ER1840-13JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3uH 5% .35ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-13JR T1000 |