• RF Inductors - Leaded

ER1641 - RF Inductors - Leaded

575 Results
575 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1641-473KR BULK
TTI: ER1641-473KR
Delevan
Availability:

50In Stock

RF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF

50In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
47 uH
10 %
195 mA
2.11 Ohms
- 55 C
+ 105 C
50
27 MHz
PCB Mount
10.41 mm
4.11 mm
Iron
M39010/03
ER1641
Bulk
ER1641-473KR
B25
Datasheet
Mfr: ER1641-104KR
TTI: ER1641-104KR
Delevan
Availability:

15In Stock

500 On Order
Expected 07-Sep-27
RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF

15In Stock

500 On Order
Expected 07-Sep-27
Please adjust quantity to Min / Mult value
Axial
Unshielded
100 uH
10 %
160 mA
3.12 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-104KR
B25
ER1641-223KS Delevan
Datasheet
Mfr: ER1641-223KS
TTI: ER1641-223KS
Delevan
Availability:

11In Stock

RF Inductors - Leaded 22 UH 10%

11In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
22 uH
10 %
290 mA
960 mOhms
- 55 C
+ 105 C
45
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
ER1641
Bulk
Datasheet
Mfr: ER1641-563KR
TTI: ER1641-563KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
56 uH
10 %
590 mA
2.23 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-563KR
T25
Datasheet
Mfr: ER1641-823KR
TTI: ER1641-823KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
82 uH
150 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
M39010/03
ER1641
Bulk
ER1641-823KR
T25
ER1641-121KS Delevan
Datasheet
Mfr: ER1641-121KS
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
120 nH
10 %
1.53 A
34 mOhms
- 55 C
+ 105 C
50
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
ER1641
Reel
Datasheet
Mfr: ER1641-472KR
TTI: ER1641-472KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 10% .55ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
4.7 uH
280 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
M39010/02
ER1641
Bulk
ER1641-472KR
T1000
Datasheet
Mfr: ER1641-682KM
TTI: ER1641-682KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
6.8 uH
10 %
280 mA
1.02 Ohms
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-682KM
T1000
Datasheet
Mfr: ER1641-103KR
TTI: ER1641-103KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
10 uH
10 %
220 mA
1.62 Ohms
50
46 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-103KR
T1000
Datasheet
Mfr: ER1641-223KR
TTI: ER1641-223KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
22 uH
10 %
290 mA
960 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-223KR
B25
Datasheet
Mfr: ER1641-105KP
TTI: ER1641-105KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
1 mH
10 %
Standard
PCB Mount
ER1641
Bulk
ER1641-105KP
B1000
Datasheet
Mfr: ER1641-273KR
TTI: ER1641-273KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 16uH 5% 3.1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
27 uH
10 %
260 mA
1.19 Ohms
- 55 C
+ 105 C
45
38 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-273KR
T25
Datasheet
Mfr: ER1641-102KR
TTI: ER1641-102KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 5% .45ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1 uH
10 %
1.07 A
70 mOhms
44
140 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-102KR
T1000
Datasheet
Mfr: ER1641-153KR
TTI: ER1641-153KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .91uH 5% .07ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
15 uH
10 %
315 mA
800 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-153KR
T1000
Datasheet
Mfr: ER1641-823KM
TTI: ER1641-823KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 10% 2.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
82 uH
78 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-823KM
T1000
Datasheet
Mfr: ER1641-182KR
TTI: ER1641-182KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .035ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1.8 uH
10 %
755 mA
140 mOhms
44
105 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-182KR
T1000
Datasheet
Mfr: ER1641-222KR R25
TTI: ER1641-222KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .75uH 5% .205ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
2.2 uH
10 %
650 mA
190 mOhms
- 55 C
+ 105 C
44
100 MHz
PCB Mount
10.41 mm
4.11 mm
Iron
M39010/02
ER1641
Reel
ER1641-222KR
T1000
Datasheet
Mfr: ER1641-224KP
TTI: ER1641-224KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 220uH 10% 5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
220 uH
10 %
125 mA
5 Ohms
55
7.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-224KP
T1000
Datasheet
Mfr: ER1641-104KP
TTI: ER1641-104KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 5% 2.44ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
100 uH
10 %
160 mA
3.12 Ohms
50
10 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-104KP
T1000
Datasheet
Mfr: ER1641-223KM
TTI: ER1641-223KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% .96ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
22 uH
10 %
Standard
PCB Mount
ER1641
Bulk
ER1641-223KM
T1000
Datasheet
Mfr: ER1641-332KR
TTI: ER1641-332KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
PCB Mount
ER1641
Reel
ER1641-332KR
T1000
Datasheet
Mfr: ER1641-331JR
TTI: ER1641-331JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 20uH 5% 3.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
330 nH
5 %
780 mA
130 mOhms
46
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-331JR
T25
Datasheet
Mfr: ER1641-562KM
TTI: ER1641-562KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
5.6 uH
10 %
335 mA
720 mOhms
44
65 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-562KM
T1000
Datasheet
Mfr: ER1641-434JP
TTI: ER1641-434JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 430uH 5% 9.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
430 uH
5 %
92 mA
9.5 Ohms
60
5.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-434JP
T1000
Datasheet
Mfr: ER1641-104KM
TTI: ER1641-104KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
100 uH
10 %
160 mA
3.12 Ohms
50
10 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-104KM
T1000
  • 1
  • 2
  • 3
  • 4