ER1537 - RF Inductors - Leaded
389 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1537-32KP TTI: ER1537-32KP Delevan Availability: 0In StockRF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 120 nH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-32KP B1000 | ||||||||||||||
Mfr: ER1537-28KM TTI: ER1537-28KM Delevan Availability: 0In StockRF Inductors - Leaded 1000uH 5% 17.5ohm Est Reli ThruHole RF | 0In Stock | Axial | 4.7 uH | 10 % | Standard | PCB Mount | ER1537 | Bulk | ER1537-28KM T1000 | ||||||||||||||||||
Mfr: ER1537-12KR TTI: ER1537-12KR Delevan Availability: 0In StockRF Inductors - Leaded 13uH 5% 1.4ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 1 uH | 10 % | 650 mA | 290 mOhms | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | M39010/06 | ER1537 | Reel | ER1537-12KR T1000 | ||||||||||
Mfr: ER1537-40KR TTI: ER1537-40KR Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 1.5 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-40KR T1000 | ||||||||||||||
Mfr: ER1537-12KM TTI: ER1537-12KM Delevan Availability: 0In StockRF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 12 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-12KM T1000 | ||||||||||||||
Mfr: ER1537-20KR TTI: ER1537-20KR Delevan Availability: 0In StockRF Inductors - Leaded 30uH 5% 3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 30 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-20KR T1000 | ||||||||||||||
Mfr: ER1537-32KR TTI: ER1537-32KR Delevan Availability: 0In StockRF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 120 nH | 10 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-32KR B1000 | ||||||||||||||
Mfr: ER1537-06JR TTI: ER1537-06JR Delevan Availability: 0In StockRF Inductors - Leaded 6.2uH 5% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 6.2 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-06JR T1000 | ||||||||||||||
Mfr: ER1537-52KR TTI: ER1537-52KR Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 5% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 33 uH | 5 % | 165 mA | 137 mOhms | - 55 C | + 105 C | 65 | PCB Mount | 9.53 mm | 3.96 mm | Iron | M39010/07 | ER1537 | Bulk | ER1537-52KR T1000 | ||||||||
Mfr: ER1537-14KR TTI: ER1537-14KR Delevan Availability: 0In StockRF Inductors - Leaded 16uH 5% 2.25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 16 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-14KR T1000 | ||||||||||||||
Mfr: ER1537-00KR TTI: ER1537-00KR Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 5% 1.2ohm Est Reli ThruHole RF | 0In Stock | Axial | 150 nH | 10 % | 12 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-00KR T1000 | |||||||||||||||
Mfr: ER1537-02LP TTI: ER1537-02LP Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 5% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.9 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-02LP T1000 | ||||||||||||||
Mfr: ER1537-02KR TTI: ER1537-02KR Delevan Availability: 0In StockRF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 6.35 mm x 2.41 mm | Unshielded | 220 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | M39010/06 | ER1537 | Bulk | ER1537-02KR T1000 | |||||||
Mfr: ER1537-22KR TTI: ER1537-22KR Delevan Availability: 0In StockRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 2.7 uH | 10 % | 385 mA | 1.2 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-22KR B1000 | |||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 150 nH | 5 % | 2.45 A | 30 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 10 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 390 nH | 5 % | 1.23 A | 120 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 560 nH | 5 % | 1.15 A | 135 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 300 nH | 5 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 820 nH | 5 % | 900 mA | 220 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 2.7 uH | 5 % | 385 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
Mfr: ER1537-28JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.7uH 5% THT M39010/06-B4R7JS | 0In Stock | Established Reliability | Axial | 6.35 mm x 2.41 mm | Unshielded | 4.7 uH | 5 % | 2.6 Ohms | - 55 C | + 125 C | 33 | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | M39010/06 | ER1537 | Reel | ER1537-28JS T25 | ||||||||
Mfr: ER1537-41JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 10% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.5 uH | 10 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-41JR T1000 | ||||||||||||||
Mfr: ER1537-43JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 150uH 5% 4.1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 150 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-43JR T1000 | ||||||||||||||
Mfr: ER1537-15JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18uH 5% 2.25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-15JR T1000 |