• RF Inductors - Leaded

ER1025 - RF Inductors - Leaded

464 Results
464 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1025-68KR
TTI: ER1025-68KR
Delevan
Availability:

0In Stock

84 On Order
Expected 11-Dec-26
RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF

0In Stock

84 On Order
Expected 11-Dec-26
Please adjust quantity to Min / Mult value
Axial
100 uH
678 Ohms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-68KR
T1000
Datasheet
Mfr: ER1025-94KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 nH
5 %
1.35 A
31 Ohms
- 55 C
+ 105 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
M39010/08
ER1025
Reel
ER1025-94KM
T1000
Datasheet
Mfr: ER1025-28KR
TTI: ER1025-28KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
2.2 uH
10 %
395 mA
137 mOhms
- 55 C
+ 105 C
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-28KR
T1000
Datasheet
Mfr: ER1025-84KR
TTI: ER1025-84KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .51uH 5% .135ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
470 uH
5 %
36 mA
137 mOhms
- 55 C
+ 105 C
30
6 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-84KR
T1000
Datasheet
Mfr: ER1025-36KR
TTI: ER1025-36KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 10% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
10 %
230 mA
137 mOhms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-36KR
T1000
Datasheet
Mfr: ER1025-70JP
TTI: ER1025-70JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 20% .055ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
120 uH
20 %
66 mA
31 Ohms
- 55 C
+ 105 C
30
12 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-70JP
T1000
Datasheet
Mfr: ER1025-52KR
TTI: ER1025-52KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 10% 42ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
22 uH
860 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
M39010/09
ER1025
Bulk
ER1025-52KR
T1000
Datasheet
Mfr: ER1025-04KR
TTI: ER1025-04KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
10 %
1.03 A
137 mOhms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-04KR
T1000
Datasheet
Mfr: ER1025-92JR
TTI: ER1025-92JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1 mH
5 %
28 mA
20.5 mOhms
- 55 C
+ 105 C
30
3.4 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-92JR
T1000
Datasheet
Mfr: ER1025-68KP
TTI: ER1025-68KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 uH
5 %
84 mA
31 Ohms
- 55 C
+ 105 C
50
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-68KP
T1000
Datasheet
Mfr: ER1025-80KR
TTI: ER1025-80KR
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded .16uH 5% .055ohm Est Reli ThruHole RF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
330 uH
5 %
45 mA
137 mOhms
- 55 C
+ 105 C
30
7 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-80KR
T1000
Datasheet
Mfr: ER1025-54KR
TTI: ER1025-54KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 10% 46ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
27 uH
860 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-54KR
T1000
Datasheet
Mfr: ER1025-40JP
TTI: ER1025-40JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
5 %
175 mA
31 Ohms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-40JP
T1000
Datasheet
Mfr: ER1025-40KR
TTI: ER1025-40KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 10% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
10 %
175 mA
137 mOhms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-40KR
T1000
Datasheet
Mfr: ER1025-06JR
TTI: ER1025-06JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 5% .16ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
270 nH
5 %
960 mA
20.5 mOhms
- 55 C
+ 105 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-06JR
T1000
Datasheet
Mfr: ER1025-48KR
TTI: ER1025-48KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 10% 28ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
15 uH
10 %
PCB Mount
ER1025
Bulk
ER1025-48KR
T1000
Datasheet
Mfr: ER1025-06KR
TTI: ER1025-06KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 10% .16ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
270 nH
10 %
960 mA
137 mOhms
- 55 C
+ 105 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-06KR
T1000
Datasheet
Mfr: ER1025-08KR
TTI: ER1025-08KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33uH 10% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
330 nH
10 %
860 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-08KR
T1000
Datasheet
Mfr: ER1025-44KR
TTI: ER1025-44KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
10 uH
85 Ohms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-44KR
T1000
Datasheet
Mfr: ER1025-56KR
TTI: ER1025-56KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 10% 60ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
33 uH
10 %
130 mA
137 mOhms
- 55 C
+ 105 C
45
24 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-56KR
T1000
Datasheet
Mfr: ER1025-16KR
TTI: ER1025-16KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 10% .6ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
680 nH
10 %
495 mA
600 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-16KR
T1000
Datasheet
Mfr: ER1025-42KR
TTI: ER1025-42KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 180uH 10% 17ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
8.2 uH
10 %
155 mA
137 mOhms
- 55 C
+ 105 C
55
55 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-42KR
T1000
Datasheet
Mfr: ER1025-68JR
TTI: ER1025-68JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18uH 10% .055ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 uH
10 %
84 mA
20.5 mOhms
- 55 C
+ 105 C
50
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-68JR
T1000
Datasheet
Mfr: ER1025-32KR
TTI: ER1025-32KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% .85ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
3.3 uH
10 %
270 mA
850 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-32KR
T1000
Datasheet
Mfr: ER1025-60KR
TTI: ER1025-60KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1000uH 10% 72ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
47 uH
4.5 Ohms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-60KR
T1000
  • 1
  • 2
  • 3
  • 4