ER - RF Inductors - Leaded
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-102KR TTI: M39010/02A1R0KR Delevan Availability: 62In StockRF Inductors - Leaded 1.0 UH 10% | 62In Stock | Axial | 1 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER | Bulk | ||||||||||||||||
Mfr: ER1641-104KR TTI: M39010/03A101KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 100 UH 10% | 15In Stock500 On Order Expected 07-Sep-27 | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||
Mfr: ER1025-04KR TTI: M39010/08BR22KRTR Delevan Availability: 25In StockRF Inductors - Leaded .22 UH 10% | 25In Stock | Axial | 220 nH | 10 % | 40 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER | Reel | ||||||||||||||||
Mfr: ER1641-182KR TTI: M39010/02A1R8KR Delevan Availability: 25In StockRF Inductors - Leaded 1.8 UH 10% | 25In Stock | Axial | 1.8 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER | Bulk | |||||||||||||||||
12In Stock | Axial | 47 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||||||
Mfr: ER1641-272KM TTI: M39010/02A2R7KMTR Delevan Availability: 50In StockRF Inductors - Leaded 2.7 UH 10% | 50In Stock | Axial | 2.7 uH | Standard | PCB Mount | ER | Reel | ||||||||||||||||||||
Mfr: ER1025-68KR TTI: M39010/10A101KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded 100 UH 10% | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER | Bulk | |||||||||||||||||
0In Stock | Axial | Unshielded | 56 uH | 10 % | 590 mA | 2.23 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | ||||||||||||||
Mfr: ER1641-102KR TTI: M39010/02A1R0KRTR Delevan Availability: 0In Stock25 On Order Expected 24-Nov-26 RF Inductors - Leaded 1.0 UH 10% | 0In Stock25 On Order Expected 24-Nov-26 | Axial | 1 uH | 300 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER | Reel | ||||||||||||||||
Mfr: ER1641-273KR TTI: M39010/03A270KR Delevan Availability: 0In StockRF Inductors - Leaded DVNM39010/03A270KR | 0In Stock | Axial | 27 uH | 10 % | 260 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER | Bulk | M39010/03A270KR B50 | ||||||||||
Mfr: M39010/06BR33LR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded DVNM39010/06BR33LR Mil-Spec Part | Not Available Online | Axial | 330 nH | 20 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | 360 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | M39010/06 | ER | Bulk | M39010/06BR33LR B50 | ||||||||
Mfr: M39010/06B1R0KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded DVNM39010/06B1R0KR | Not Available Online | Axial | 1 uH | 10 % | 785 mA | 290 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | M39010/06 | ER | Bulk | M39010/06B1R0KR B25 | |||||||||||||
0In Stock | Axial | 4.7 uH | 280 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER | Bulk | |||||||||||||||||
0In Stock | Axial | Unshielded | 6.8 uH | 5 % | 175 mA | 2 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/09 | ER | Bulk | ||||||||||||||
0In Stock | Axial | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | ||||||||||||||
0In Stock | Axial | 22 uH | 10 % | Standard | PCB Mount | ER | Bulk | ||||||||||||||||||||
Mfr: ER1537-12KR TTI: M39010/06B1R0KRTR Delevan Availability: 0In StockRF Inductors - Leaded 1.0 UH 10% | 0In Stock | Axial | Unshielded | 1 uH | 10 % | 650 mA | 290 mOhms | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | M39010/06 | ER | Reel | |||||||||||
Mfr: ER1840-00LR TTI: M39010/04BR15LR Delevan Availability: Not Available OnlineRF Inductors - Leaded 200 UH 5% | Not Available Online | Axial | Unshielded | 150 nH | 20 % | 2.9 A | 30 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | M39010/04 | ER | Bulk | |||||||||||||
0In Stock | Axial | Unshielded | 220 nH | 10 % | 1.03 A | 140 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/08 | ER | Bulk | ||||||||||||||
0In Stock | Axial | Unshielded | 22 uH | 10 % | 290 mA | 960 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | ||||||||||||||
Mfr: ER1641-331KR TTI: M39010/01AR33KRTR Delevan Availability: 0In StockRF Inductors - Leaded .33 UH 10% | 0In Stock | Axial | 330 nH | 10 % | 50 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/01 | ER | Reel | |||||||||||||||
0In Stock | Axial | 82 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||||||
0In Stock | Axial | 1 uH | Standard | PCB Mount | ER | Bulk | |||||||||||||||||||||
0In Stock | Axial | 3.3 uH | 93 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER | Bulk | ||||||||||||||||||
0In Stock | Axial | 1 mH | 10 % | Standard | PCB Mount | ER | Bulk |