B82145A - RF Inductors - Leaded
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82145A1155J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 1500UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 1.5 mH | 5 % | 300 mA | 5.4 Ohms | - 55 C | + 125 C | 60 | 1 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1155J | ||||||
Mfr: B82145A1685J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 6800UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 6.8 mH | 5 % | 130 mA | 640 mOhms | - 55 C | + 125 C | 60 | 400 kHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1685J | |||||||
Mfr: B82145A1475J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 4700UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 4.7 mH | 5 % | 170 mA | 18 Ohms | - 55 C | + 125 C | 60 | 500 kHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1475J000 | ||||||
Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 330 uH | 5 % | 630 mA | 1.3 Ohms | - 55 C | + 125 C | 30 | 2.1 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1334J | |||||||
Mfr: B82145A1225J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 2200UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 2.2 mH | 5 % | 250 mA | 8 Ohms | - 55 C | + 125 C | 60 | 800 kHz | Standard | PCB Mount | 12 mm | 6.5 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1225J | |||||
Mfr: B82145A1104J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 100UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 100 uH | 5 % | 860 mA | 700 mOhms | - 55 C | + 125 C | 50 | 3.5 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1104J | ||||||
Mfr: B82145A1154J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 150UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 150 uH | 5 % | 770 mA | 640 mOhms | - 55 C | + 125 C | 40 | 3 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1154J | |||||||
Not Available Online | HF Choke | Axial | 5.6 mH | 5 % | 320 mOhms | Standard | PCB Mount | B82145A | Reel | B82145A1565J | |||||||||||||||||
Mfr: B82145A1105J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 1000UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 1 mH | 5 % | 370 mA | 3.6 Ohms | - 55 C | + 125 C | 60 | 1.3 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1105J000 | ||||||
Mfr: B82145A1684J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 680UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 680 uH | 5 % | 440 mA | 2.5 Ohms | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1684J | ||||||
Mfr: B82145A1335J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 3300UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 3.3 mH | 5 % | 200 mA | 12.5 Ohms | - 55 C | + 125 C | 60 | 600 kHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1335J | ||||||
Mfr: B82145A1224J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 220UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 220 uH | 5 % | 690 mA | 640 mOhms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1224J | |||||||
Not Available Online | HF Choke | Axial | 2.7 mH | Standard | PCB Mount | B82145A | Reel | B82145A2275J | |||||||||||||||||||
Mfr: B82145A1474J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 470UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 470 uH | 5 % | 510 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 1.8 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1474J000 | ||||||
Mfr: B82145A1106J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 10000UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 12 mm | Unshielded | 10 mH | 5 % | 110 mA | 35 Ohms | - 55 C | + 125 C | 50 | 350 kHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A1106J000 | ||||||
Not Available Online | HF Choke | Axial | 3.3 mH | 640 mOhms | Standard | PCB Mount | B82145A | Reel | B82145A2335J | ||||||||||||||||||
Not Available Online | HF Choke | Axial | Unshielded | 1 mH | 5 % | 6 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | B82145A2105J | |||||||||||
Mfr: B82145A1684J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE HLBC 680UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 680 uH | 5 % | 440 mA | 2.5 Ohms | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | ||||||||
Not Available Online | HF Choke | Axial | Unshielded | 1 mH | 5 % | 6 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82145A | Reel | ||||||||||||
Not Available Online | HF Choke | Axial | 3.3 mH | 640 mOhms | Standard | PCB Mount | B82145A | Reel | |||||||||||||||||||
Not Available Online | HF Choke | Axial | 2.7 mH | Standard | PCB Mount | B82145A | Reel |