B82144B - RF Inductors - Leaded
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144B1824J000 TTI: B82144B1824J000 TDK Availability: 5,000In StockRF Inductors - Leaded 820 UH 5% | 5,000In Stock | HF Choke | Radial | 820 uH | Standard | B82144B | Reel | B82144B1824J | |||||||||||||||||||
Mfr: B82144B2562K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 3750mA SatCurr=45MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 5.6 uH | 10 % | 2.95 A | 90 mOhms | 3.75 A | - 55 C | + 125 C | 50 | 45 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2562K | |||||
Mfr: B82144B2392K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 4400mA SatCurr=90MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 3.9 uH | 10 % | 3.35 A | 75 mOhms | 4.4 A | - 55 C | + 125 C | 60 | 90 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2392K | |||||
Mfr: B82144B2822K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 8.2uH 3100mA SatCurr=28MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 8.2 uH | 10 % | 2.65 A | 105 mOhms | 3.1 A | - 55 C | + 125 C | 40 | 28 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2822K | |||||
Mfr: B82144B2272K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 5400mA SatCurr=120MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 2.7 uH | 10 % | 3.55 A | 60 mOhms | 5.4 A | - 55 C | + 125 C | 60 | 120 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2272K | |||||
Not Available Online | HF Choke | Radial | Unshielded | 270 uH | 5 % | 800 mA | 1.2 Ohms | 580 mA | - 55 C | + 125 C | 40 | 3.2 MHz | Standard | PCB Mount | 11.5 mm | 6.5 mm | Ferrite | B82144B | Reel | ||||||||
Mfr: B82144B1474J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 470UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 470 uH | 5 % | 400 mA | 2.2 Ohms | - 55 C | + 125 C | 30 | 2.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1474J | ||||||
Mfr: B82144B1156J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 15000UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 15 mH | 5 % | 50 mA | 75 Ohms | - 55 C | + 125 C | 50 | 500 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1156J | ||||||
Mfr: B82144B2104J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100uH 950mA SatCurr=5.4MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 100 uH | 5 % | 1.3 A | 460 mOhms | 950 mA | - 55 C | + 125 C | 40 | 5.4 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2104J | |||||
Mfr: B82144B1222K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=2.2 H Rated Current=2.1A, Radial DxL:6.5mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 2.2 uH | 10 % | 2.1 A | 90 mOhms | - 55 C | + 125 C | 25 | 140 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1222K | |||||||
Mfr: B82144B2124J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 120uH 850mA SatCurr=4.6MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 120 uH | 5 % | 1.1 A | 600 mOhms | 850 mA | - 55 C | + 125 C | 40 | 4.6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2124J | |||||
Mfr: B82144B2183K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 18uH 2250mA SatCurr=12MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 18 uH | 10 % | 2.2 A | 155 mOhms | 2.25 A | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2183K | |||||
Mfr: B82144B2823J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 82uH 1100mA SatCurr=6MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 82 uH | 5 % | 1.4 A | 400 mOhms | 1.1 A | - 55 C | + 125 C | 40 | 6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2823J | |||||
Mfr: B82144B2332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 3.3 uH | 10 % | 3.5 A | 65 mOhms | 5 A | - 55 C | + 125 C | 60 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2332K | |||||
Mfr: B82144B1473J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 47UH 5% | Not Available Online | HF Choke | Radial | 47 uH | 5 % | 900 mA | 640 mOhms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1473J | ||||||||
Mfr: B82144B1336J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 33000UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 33 mH | 5 % | 35 mA | 150 Ohms | - 55 C | + 125 C | 50 | 300 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1336J | ||||||
Mfr: B82144B2152K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 7200mA SatCurr=170MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1.5 uH | 10 % | 4.1 A | 45 mOhms | 7.2 A | - 55 C | + 125 C | 60 | 170 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2152K | |||||
Mfr: B82144B2393J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 39uH 1500mA SatCurr=8.5MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 39 uH | 5 % | 1.75 A | 250 mOhms | 1.5 A | - 55 C | + 125 C | 40 | 8.5 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2393J | |||||
Mfr: B82144B2223K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 2000mA SatCurr=10MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 22 uH | 10 % | 2.1 A | 175 mOhms | 2 A | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2223K | |||||
Mfr: B82144B2563J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 56uH 1300mA SatCurr=6.8MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 56 uH | 5 % | 1.6 A | 310 mOhms | 1.3 A | - 55 C | + 125 C | 40 | 6.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2563J | |||||
Mfr: B82144B2154J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 150uH 750mA SatCurr=4.2MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 150 uH | 5 % | 1.05 A | 700 mOhms | 750 mA | - 55 C | + 125 C | 40 | 4.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2154J | |||||
Mfr: B82144B2103K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 10uH 2850mA SatCurr=22MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 10 uH | 10 % | 2.45 A | 120 mOhms | 2.85 A | - 55 C | + 125 C | 40 | 22 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2103K | |||||
Mfr: B82144B2102K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1uH 7700mA SatCurr=200MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1 uH | 10 % | 4.45 A | 43 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2102K | ||||||
Mfr: B82144B1683J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 68UH 5% | Not Available Online | HF Choke | Radial | 68 uH | 5 % | 800 mA | 95 Ohms | - 55 C | + 125 C | 30 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1683J | |||||||||
Mfr: B82144B1104J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 100UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 100 uH | 5 % | 760 mA | 700 mOhms | - 55 C | + 125 C | 40 | 5.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1104J |