B82144 - RF Inductors - Leaded
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2107J | ||||||||
Mfr: B82144A2474J000 TTI: B82144A2474J000 TDK Availability: 0In StockRF Inductors - Leaded 470uH 0.28A 2.5ohms | 0In Stock | HF Choke | Axial | 470 uH | 5 % | 280 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2474J | |||||||||
Mfr: B82144A2226J TTI: B82144A2226J000 TDK Availability: Not Available OnlineRF Inductors - Leaded 22000uH 0.04A 120ohms | Not Available Online | HF Choke | Axial | 22 mH | 5 % | 40 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2226J | |||||||||
Mfr: B82144A2222K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 2.2UH 10% | Not Available Online | HF Choke | Axial | 2.2 uH | 10 % | 1.9 A | 110 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2222K | ||||||||
Mfr: B82144A2223K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 1.1A 0.35ohms | Not Available Online | HF Choke | Axial | 22 uH | 10 % | 1.1 A | 350 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2223K | |||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2336J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2474J9 | ||||||||||||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 2.5 A | 60 mOhms | - 55 C | + 125 C | 25 | 200 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1102K9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 15 uH | 10 % | 1.4 A | 220 mOhms | - 55 C | + 125 C | 60 | 17 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1153K9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 220 uH | 5 % | 550 mA | 1.3 Ohms | - 55 C | + 125 C | 40 | 3.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1224J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 3.3 uH | 10 % | 1.95 A | 100 mOhms | - 55 C | + 125 C | 25 | 120 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1332K | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 33 uH | 5 % | 1.1 A | 350 mOhms | - 55 C | + 125 C | 40 | 8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1333J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 1.8 A | 120 mOhms | - 55 C | + 125 C | 25 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1472K9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 56 uH | 5 % | 850 mA | 470 mOhms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1563J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 5.6 mH | 5 % | 110 mA | 28 Ohms | - 55 C | + 125 C | 60 | 1 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1565J | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 6.8 uH | 10 % | 1.6 mA | 150 mOhms | - 55 C | + 125 C | 25 | 60 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1682K | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 680 uH | 5 % | 340 mA | 3.1 Ohms | - 55 C | + 125 C | 20 | 2.6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1684J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 6.8 mH | 5 % | 100 mA | 30 Ohms | - 55 C | + 125 C | 60 | 900 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1685J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 68 mH | 5 % | 25 mA | 290 Ohms | - 55 C | + 125 C | 40 | 200 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1686J | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 820 uH | 5 % | 310 mA | 3.7 Ohms | - 55 C | + 125 C | 20 | 2.4 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1824J9 | ||||||||
Not Available Online | Radial | 6.8 mH | 5 % | 100 mA | 95 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144B1685J | |||||||||||
Not Available Online | Axial | 1.5 uH | 10 % | 2.1 A | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2152K | |||||||||||
Mfr: B82144A2472K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 1.6A 0.16ohms | Not Available Online | HF Choke | Axial | 4.7 uH | 10 % | 1.6 A | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2472K | |||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2106J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2107J9 |