B78108S - RF Inductors - Leaded
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78108S1103K TTI: B78108S1103K TDK Availability: 10,000In StockRF Inductors - Leaded 10uH 680mA 0.49ohms | 10,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1103K000 | ||||||
Mfr: B78108S1105J009 TTI: B78108S1105J009 TDK Availability: 5,000In StockRF Inductors - Leaded 1K UH 5% | 5,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1105J9 | ||||||
Mfr: B78108S1473J TTI: B78108S1473J TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Reel | B78108S1473J000 | ||||||||||
Not Available Online | HF Choke | Axial | 100 uH | 640 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1104J 9 | ||||||||||||||||||
Not Available Online | HF Choke | Axial | 27 uH | 640 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1273K 9 | ||||||||||||||||||
Not Available Online | HF Choke | Axial | 270 uH | 640 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1274J 9 | ||||||||||||||||||
Mfr: B78108S1332K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 900mA 0.29ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 3.3 uH | 10 % | 900 mA | 290 mOhms | - 55 C | + 125 C | 60 | 115 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1332K000 | |||||
Not Available Online | HF Choke | Axial | 4.7 mH | 640 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1475J 9 | ||||||||||||||||||
Mfr: B78108S1684J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 680uH 150mA 10ohms | Not Available Online | HF Choke | Axial | Unshielded | 680 uH | 5 % | 150 mA | 10 Ohms | - 55 C | + 125 C | 55 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | |||||||
Mfr: B78108S1823J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 82 UH 5% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 82 uH | 5 % | 390 mA | 1.54 Ohms | - 55 C | + 125 C | 35 | 6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1823J000 | |||||
Not Available Online | HF Choke | Axial | 150 uH | 5 % | 280 mA | 640 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Ammo Pack | B78108S1154J9 | |||||||||||
Mfr: B78108S1184J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.27A, Axial DxL:4mmx9.2mm | Not Available Online | HF Choke | Axial | 180 uH | 5 % | 270 mA | 640 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Ammo Pack | B78108S1184J9 | ||||||||||
Mfr: B78108S1125J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 1200UH 5% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1.2 mH | 5 % | 115 mA | 17.5 Ohms | - 55 C | + 125 C | 50 | 1.3 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1125J | ||||||
Mfr: B78108S1185J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 1800UH 5% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1.8 mH | 5 % | 95 mA | 26 Ohms | - 55 C | + 125 C | 50 | 1.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1185J | |||||
Mfr: B78108S1395J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 3900UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 3.9 mH | 5 % | 59 mA | 66 Ohms | - 55 C | + 125 C | 40 | 800 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1395J | ||||||
Mfr: B78108S1393K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 39uH 470mA 1.02ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 39 uH | 10 % | 470 mA | 1.02 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1393K000 | |||||
Mfr: B78108S1183K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 18 UH 10% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 18 uH | 10 % | 580 mA | 670 mOhms | - 55 C | + 125 C | 60 | 17 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1183K000 | ||||||
Mfr: B78108S1182K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.8uH 1030mA .22ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1.8 uH | 10 % | 1.03 A | 220 mOhms | - 55 C | + 125 C | 55 | 155 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1182K | |||||
Mfr: B78108S1333K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 33uH 500mA 0.92ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 33 uH | 10 % | 500 mA | 920 mOhms | - 55 C | + 125 C | 55 | 9 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1333K000 | ||||||
Mfr: B78108S1222K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 1000mA .25ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 2.2 uH | 10 % | 1 A | 250 mOhms | - 55 C | + 125 C | 55 | 140 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1222K000 | |||||
Mfr: B78108S1105J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1000uH 130mA 14ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1105J000 | ||||||
Mfr: B78108S1122K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 1.2 UH 10% | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1.2 uH | 10 % | 1.15 A | 180 mOhms | - 55 C | + 125 C | 55 | 185 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1122K000 | |||||
Mfr: B78108S1154J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 150uH 280mA 2.8ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 150 uH | 5 % | 280 mA | 2.8 Ohms | - 55 C | + 125 C | 70 | 4.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1154J000 | |||||
Not Available Online | HF Choke | Axial | 1.5 mH | 640 mOhms | Standard | PCB Mount | B78108S | Ammo Pack | B78108S1155J 9 | ||||||||||||||||||
Mfr: B78108S1683J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 68uH 410mA 1.35ohms | Not Available Online | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 68 uH | 5 % | 410 mA | 1.35 Ohms | - 55 C | + 125 C | 40 | 6.5 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1683J000 |