B78108 - RF Inductors - Leaded
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78108S1473J TTI: B78108S1473J000 TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1473J | ||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1473J9 | ||||||||||||||||||||||
Mfr: B78108S1334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 330uH 190mA 6.4ohms | Not Available Online | HF Choke | Axial | 330 uH | 5 % | 190 mA | 280 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1334J | ||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1182K9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1185J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1223K9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1335J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1562K9 | ||||||||||||||||||||||
Not Available Online | Radial | B78108 | Ammo Pack | B78148S1123K9 | |||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1395J9 | ||||||||||||||||||||||
Mfr: B78108S1823J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 82 UH 5% | Not Available Online | HF Choke | Axial | Unshielded | 82 uH | 5 % | 390 mA | 1.54 Ohms | - 55 C | + 125 C | 35 | 6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108 | Reel | B78108S1823J | ||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1123K9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1275J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1392K9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1823J9 | ||||||||||||||||||||||
Mfr: B78108S1475J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 4700uH 55mA 78ohms | Not Available Online | HF Choke | Axial | Unshielded | 4.7 mH | 5 % | 55 mA | 78 Ohms | - 55 C | + 125 C | 35 | 700 kHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78108 | Reel | B78108S1475J | ||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1683J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1824J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1125J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1332K9 | ||||||||||||||||||||||
Not Available Online | Radial | B78108 | Reel | B78148S1122K | |||||||||||||||||||||||
Not Available Online | Radial | B78108 | Ammo Pack | B78148S1122K9 | |||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B78108 | Ammo Pack | B78108S1272K9 | ||||||||||||||||||||||
Mfr: B78108S1223K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 560mA 0.74ohms | Not Available Online | HF Choke | Axial | 22 uH | 10 % | 560 mA | 130 mOhms | - 55 C | + 125 C | 55 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1223K | ||||||||||
Mfr: B78108S1474J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 470uH 170mA 7.9ohms | Not Available Online | HF Choke | Axial | 470 uH | 5 % | 170 mA | 7.9 Ohms | - 55 C | + 125 C | 70 | 2.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1474J |
- 1
- 2