8250 - RF Inductors - Leaded
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8250-104K-RC TTI: 8250-104K-RC Bourns Availability: 230In Stock1,000 On Order Expected 28-Jan-27 RF Inductors - Leaded 100mH 10% | 230In Stock1,000 On Order Expected 28-Jan-27 | RF Choke | Axial | Shielded | 100 mH | 10 % | 22 mA | 484 Ohms | 3 mA | - 55 C | + 105 C | 50 | 320 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
200In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 50 mA | 93.1 Ohms | 14 mA | - 55 C | + 105 C | 70 | 1.3 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
1,000In Stock | RF Choke | Axial | Unshielded | 33 mH | 10 % | 32 mA | 222 Ohms | 7.5 mA | - 55 C | + 105 C | 50 | 420 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
4,380In Stock | RF Choke | Axial | Unshielded | 22 mH | 10 % | 40 mA | 145 Ohms | 9 mA | - 55 C | + 105 C | 50 | 570 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
900In Stock | RF Choke | Axial | Unshielded | 27 mH | 10 % | 34 mA | 195 Ohms | 8 mA | - 55 C | + 105 C | 50 | 460 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
1,000In Stock | RF Choke | Axial | Unshielded | 12 mH | 10 % | 53 mA | 84 Ohms | 13 mA | - 55 C | + 105 C | 50 | 880 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 139 mA | 12.1 Ohms | 40 mA | - 55 C | + 105 C | 65 | 4.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 470 uH | 10 % | 192 mA | 6.45 Ohms | 58 mA | - 55 C | + 105 C | 70 | 6.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 8250-682K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 6.8 mH | 10 % | 62 mA | 62 Ohms | 16 mA | - 55 C | + 105 C | 70 | 1.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
0In Stock | RF Choke | Axial | Unshielded | 4.7 mH | 10 % | 68 mA | 51.2 Ohms | 19 mA | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 8250-563K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 56mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 56 mH | 10 % | 25 mA | 362 Ohms | 5 mA | - 55 C | + 105 C | 50 | 360 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
0In Stock | Axial | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | ||||||||||||||||||
Mfr: 8250-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 33 uH | 10 % | 505 mA | 928 mOhms | 190 mA | - 55 C | + 105 C | 50 | 33 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 322 mA | 2.28 Ohms | 120 mA | - 55 C | + 105 C | 65 | 12 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 8250-473K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 47mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 47 mH | 10 % | 27 mA | 317 Ohms | 5.5 mA | - 55 C | + 105 C | 50 | 370 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
Mfr: 8250-100K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 10uH | Not Available Online | RF Choke | Axial | Unshielded | 10 uH | 10 % | 532 mA | 1.27 Ohms | 532 mA | - 55 C | + 105 C | 46 | 53 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
Mfr: 8250-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 22 uH | 10 % | 565 mA | 10 Ohms | 220 mA | - 55 C | + 105 C | 50 | 38 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
Mfr: 8250-331K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 uH | 10 % | 215 mA | 5.1 Ohms | 65 mA | - 55 C | + 105 C | 65 | 7.3 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
0In Stock | RF Choke | Axial | Unshielded | 18 mH | 10 % | 48 mA | 104 Ohms | 10 mA | - 55 C | + 105 C | 50 | 720 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 8250-181K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 180 uH | 10 % | 277 mA | 3.08 Ohms | 85 mA | - 55 C | + 105 C | 65 | 10 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
Mfr: 8250-683K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 68 mH | 10 % | 24 mA | 410 Ohms | 4 mA | - 55 C | + 105 C | 50 | 350 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 10 % | 3 A | 26 mOhms | 3 A | - 55 C | + 105 C | 50 | 400 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 39 mH | 10 % | 31 mA | 242 Ohms | 6 mA | - 55 C | + 105 C | 50 | 420 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 680 uH | 10 % | 163 mA | 8.85 Ohms | 50 mA | - 55 C | + 105 C | 75 | 5.6 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 8250-5R6K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | Choke | Axial | 5.6 uH | 10 % | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk |