511 - RF Inductors - Leaded
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 5 % | 325 mA | 2.15 Ohms | - 55 C | + 125 C | 33 | 105 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-34J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 620 nH | 5 % | 1.27 A | 140 mOhms | - 55 C | + 125 C | 50 | 260 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-16J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 300 nH | 5 % | 1.68 A | 80 mOhms | 45 | 380 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-8J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 3 % | 2.29 A | 43 mOhms | 50 | 500 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-3H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 2 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 3 % | 1.79 A | 70 mOhms | 45 | 400 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-7H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 nH | 3 % | 1.52 A | 98 mOhms | 45 | 345 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-10H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 nH | 3 % | 1.32 A | 130 mOhms | 45 | 300 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-14H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 1 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-20F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.1 uH | 1 % | 570 mA | 360 mOhms | 35 | 65 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-38F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 1 % | 455 mA | 470 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-40F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 13 uH | 3 % | 285 mA | 1.2 Ohms | 65 | 40 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-48H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 5 % | 230 mA | 1.8 Ohms | 70 | 38 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-50J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 20 uH | 2 % | 195 mA | 2.5 Ohms | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-52G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 20 uH | 1 % | 195 mA | 2.5 Ohms | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-52F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 5 % | 2.29 A | 43 mOhms | 50 | 500 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | 511 | Bulk | 511-3J B1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 2 % | 2.29 A | 43 mOhms | 50 | 500 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-3G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 2 % | 2.19 A | 47 mOhms | 50 | 475 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-4G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 3 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 1 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 nH | 5 % | 1.32 A | 130 mOhms | 45 | 300 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-14J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 2 % | 1.79 A | 70 mOhms | 45 | 400 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-7G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 5 % | 1.43 A | 110 mOhms | 45 | 315 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-12J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 nH | 2 % | 1.32 A | 130 mOhms | 45 | 300 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-14G T1000 |