4470/R - RF Inductors - Leaded
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4470-10K R100 TTI: 4470-10K Delevan Availability: 1,218In StockRF Inductors - Leaded 5.6uH 10% .06ohm Molded Unshield Coil | 1,218In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 3 A | 60 mOhms | 65 | 57.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-10K B100 | ||||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2uH 10% .04ohm Molded Unshield Coil | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-05K T1000 | ||||||||||
Mfr: 4470-25J BULK TTI: 4470-25J Delevan Availability: 700In StockRF Inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil | 700In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 400 mA | 3.2 Ohms | - 55 C | + 125 C | 100 | 13.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-25J T1000 | |||||||
Mfr: 4470R-04K R100 TTI: 4470R-04K Delevan Availability: 0In Stock400 On Order Expected 22-Dec-26 RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil | 0In Stock400 On Order Expected 22-Dec-26 | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 10 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470R-04K T1000 | |||||||
Mfr: 4470-04K R100 TTI: 4470-04K Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470-04K B100 | |||||||
Mfr: 4470-19J R100 TTI: 4470-19J Delevan Availability: 0In StockRF Inductors - Leaded 33uH 5% .7ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 33 uH | 5 % | 850 mA | 700 mOhms | - 55 C | + 125 C | 70 | 22.4 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-19J B100 | |||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 1.8 A | 150 mOhms | 75 | 40 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-13K B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-22J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 3.5 A | 40 mOhms | 100 | 72 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-07K B100 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 1 % | 3.5 A | 40 mOhms | - 55 C | + 125 C | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470R-05F T1000 | ||||||||
Mfr: 4470-37J BULK TTI: 4470-37J Delevan Availability: 0In StockRF Inductors - Leaded 1mH 5% 145mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 145 mA | 24 Ohms | 75 | 1.92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-37J T1000 | ||||||||||
Mfr: 4470-45J BULK TTI: 4470-45J Delevan Availability: 0In StockRF Inductors - Leaded 4.7mH, 5 %, 95mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 4.7 mH | 5 % | 95 mA | 53 Ohms | 65 | 760 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-45J T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 1 % | 170 mA | 17 Ohms | 60 | 4.4 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-33F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 165 mA | 18.5 Ohms | 75 | 3.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-34J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 3 % | 145 mA | 24 Ohms | 75 | 1.92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-37H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 mH | 2 % | 137 mA | 27 Ohms | 75 | 1.68 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-38G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 uH | 1 % | 180 mA | 15.5 Ohms | 65 | 5.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-32F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 2 % | 165 mA | 18.5 Ohms | 75 | 3.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-34G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 155 mA | 20 Ohms | 75 | 2.56 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-35J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 mH | 1 % | 120 mA | 35 Ohms | 65 | 1.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-41F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 mH | 5 % | 105 mA | 45 Ohms | 65 | 960 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-43J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 mH | 3 % | 105 mA | 45 Ohms | 65 | 960 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-43H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 mH | 5 % | 90 mA | 60 Ohms | 65 | 680 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-46J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 mH | 5 % | 85 mA | 67 Ohms | 65 | 600 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-47J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 mH | 5 % | 80 mA | 80 Ohms | 65 | 470 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-49J T1000 |