2150/R - RF Inductors - Leaded
242 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2150-06K TR500 TTI: 2150-06K Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 10% .28ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06K T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Phenolic | 2150/R | Bulk | 2150R-06K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 264 mA | 2 Ohms | - 55 C | + 105 C | 70 | 18 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-38K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 305 mA | 1.5 Ohms | - 55 C | + 105 C | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-36K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-06J T1000 | |||||||||||
Mfr: 2150-26K R500 TTI: 2150-26K Delevan Availability: 0In StockRF Inductors - Leaded 12uH 10% .45ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 560 mA | 450 mOhms | 45 | 34 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-26K T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 3 % | 795 mA | 220 mOhms | 35 | 44 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-22H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 8.2 uH | 2 % | 795 mA | 220 mOhms | 35 | 44 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-22G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 735 mA | 260 mOhms | 35 | 42 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-24J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 12 uH | 2 % | 560 mA | 450 mOhms | 45 | 34 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-26G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 5 % | 520 mA | 520 mOhms | 45 | 32 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-28J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 3 % | 330 mA | 1.3 Ohms | 60 | 22 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-34H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 5 % | 305 mA | 1.5 Ohms | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-36J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 560 nH | 1 % | 2.1 A | 70 mOhms | 65 | 270 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-01F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.96 A | 80 mOhms | 65 | 240 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-02K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 1.48 A | 140 mOhms | 65 | 200 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 1.48 A | 140 mOhms | 65 | 200 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-04J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 2 % | 915 mA | 370 mOhms | 40 | 150 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-07G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 1 % | 915 mA | 370 mOhms | 40 | 150 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-07F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 785 mA | 500 mOhms | 40 | 135 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-08K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 3 % | 785 mA | 500 mOhms | 40 | 135 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-08H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 10 % | 505 mA | 1.2 Ohms | 40 | 100 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-14K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 3 % | 1.04 A | 130 mOhms | 35 | 55 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-18H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 2 % | 1.04 A | 130 mOhms | 35 | 55 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-18G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 18 uH | 2 % | 445 mA | 700 mOhms | 50 | 28 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-30G T1000 |