1944/R - RF Inductors - Leaded
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 4 A | 20 mOhms | 75 | 400 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-01K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 120 nH | 20 % | 3.5 A | 25 mOhms | 75 | 400 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-02M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 20 % | 3 A | 30 mOhms | 75 | 400 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-03M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 5 % | 2.7 A | 40 mOhms | 65 | 376 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-06J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 nH | 1 % | 2 A | 70 mOhms | 55 | 288 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-09F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 680 nH | 2 % | 1.5 A | 120 mOhms | 50 | 240 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-11G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 820 nH | 1 % | 1.3 A | 160 mOhms | 45 | 220 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-12F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 1.1 A | 230 mOhms | 45 | 200 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-13K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 3 % | 1.1 A | 230 mOhms | 45 | 200 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-13H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 1 % | 1.1 A | 230 mOhms | 45 | 200 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-13F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 nH | 1 % | 2 A | 70 mOhms | 55 | 288 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-09F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 820 nH | 2 % | 1.3 A | 160 mOhms | 45 | 220 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-12G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 3 % | 850 mA | 380 mOhms | 45 | 160 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-15H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 2 % | 610 mA | 750 mOhms | 45 | 132 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-17G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 1 % | 610 mA | 750 mOhms | 45 | 132 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944-17F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 10 % | 3 A | 30 mOhms | 65 | 400 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 1.3 A | 160 mOhms | 45 | 220 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-12K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 3 % | 1.1 A | 230 mOhms | 45 | 200 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-13H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 uH | 2 % | 1 A | 280 mOhms | 45 | 176 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-14G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 3 % | 720 mA | 540 mOhms | 45 | 144 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-16H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 1 % | 720 mA | 540 mOhms | 45 | 144 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-16F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 610 mA | 750 mOhms | 45 | 132 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-17K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 10 % | 2.7 A | 40 mOhms | 65 | 376 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-06K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 20 % | 2.5 A | 45 mOhms | 65 | 352 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-07M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 720 mA | 540 mOhms | 45 | 144 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-16K T1000 |