1782 - RF Inductors - Leaded
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 5.1 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-37H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-39H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 6.2 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-39G T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 7.5 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-41F T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 11 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-45F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-49H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 30 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-55J T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 30 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-55H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-83F T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-87G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 750 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-89H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 5 % | 1.03 A | 140 mOhms | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-03J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 300 nH | 5 % | 815 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-07J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 nH | 2 % | 650 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-11G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 510 nH | 2 % | 545 mA | 500 mOhms | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-13G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.1 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-21G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 36 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-57H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 62 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-63G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 110 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-69J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-51F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 51 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-61H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 75 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-65J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-67F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-85J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 910 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-91G T1000 |