1700 - RF Inductors - Leaded
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 uH | 10 % | 860 mA | 200 mOhms | 0 C | + 70 C | 50 | 10.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
40In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 4.7 mH | 10 % | 90 mA | 13.6 Ohms | 0 C | + 70 C | 150 | 950 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
20In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 190 mA | 3.3 Ohms | 0 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
40In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 340 mA | 1.5 Ohms | 0 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 mH | 10 % | 70 mA | 34 Ohms | 0 C | + 70 C | 155 | 620 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 220 uH | 10 % | 480 mA | 750 mOhms | 0 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 uH | 10 % | 1.8 A | 50 mOhms | 0 C | + 70 C | 65 | 21.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 740 mA | 350 mOhms | 0 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 580 mA | 490 mOhms | 0 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 uH | 10 % | 1.2 A | 80 mOhms | 0 C | + 70 C | 50 | 17 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 68 uH | 10 % | 850 mA | 260 mOhms | 0 C | + 70 C | 90 | 8.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 mH | 10 % | 50 mA | 75 Ohms | 0 C | + 70 C | 100 | 340 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 1 A | 130 mOhms | 0 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 420 mA | 1.1 Ohms | 0 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk |