1641/R - RF Inductors - Leaded
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 325 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-153K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 33 uH | 10 % | 248 mA | 1.37 Ohms | - 55 C | + 105 C | 45 | 34 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-333K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 330 uH | 10 % | 115 mA | 6.4 Ohms | - 55 C | + 105 C | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-334K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 18 uH | 10 % | 305 mA | 890 mOhms | 235 mA | - 55 C | + 105 C | 45 | 45 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Reel | 1641R-183K B500 | |||||||
0In Stock | Molded | Axial | Shielded | 27 uH | 10 % | 265 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-273K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1 uH | 10 % | 1.09 A | 70 mOhms | - 55 C | + 105 C | 44 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-102K B500 | ||||||||
0In Stock | Axial | Shielded | 220 uH | 10 % | 130 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-224K B500 | ||||||||||||
0In Stock | Molded | Axial | Shielded | 4.7 uH | 10 % | 390 mA | 550 mOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Reel | 1641R-472K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 22 uH | 10 % | 295 mA | 960 mOhms | - 55 C | + 105 C | 45 | 41 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-223K B500 | ||||||||
0In Stock | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-154K B500 | ||||||||||||
0In Stock | Molded | Axial | Shielded | 470 nH | 10 % | 580 mA | 250 mOhms | 580 mA | - 55 C | + 105 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-471K B500 | |||||||
0In Stock | Molded | Axial | Shielded | 470 uH | 10 % | 94 mA | 9.5 Ohms | 68 mA | - 55 C | + 105 C | 60 | 5.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-474K B500 | |||||||
Mfr: 1641R-274K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 270 uH | Not Available Online | Molded | Axial | Shielded | 270 uH | 10 % | 120 mA | 5.8 Ohms | - 55 C | + 105 C | 55 | 7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641R-274K T500 | |||||||
Mfr: 1641R-562J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% .72ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 5.6 uH | 5 % | 340 mA | 720 mOhms | - 55 C | + 105 C | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-562J T1000 | ||||||||
0In Stock | Molded | Axial | Shielded | 56 uH | 10 % | 194 mA | 2.23 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-563K B500 | ||||||||
Not Available Online | Molded | Axial | Shielded | 4.7 uH | 10 % | 390 mA | 550 mOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Reel | 1641-472K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 325 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Reel | 1641-153K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 10 uH | 10 % | 228 mA | 1.62 Ohms | - 55 C | + 105 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-103K B500 | ||||||||
Mfr: 1641R-272K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.7 uH | Not Available Online | Molded | Axial | Shielded | 2.7 uH | 10 % | 545 mA | 280 mOhms | - 55 C | + 105 C | 44 | 92 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-272K B500 | |||||||
Not Available Online | Molded | Axial | Shielded | 220 uH | 5 % | 130 mA | 5 Ohms | - 55 C | + 105 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-224J T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 100 uH | 10 % | 164 mA | 3.12 Ohms | - 55 C | + 105 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-104K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 220 nH | 10 % | 1.12 A | 67 mOhms | - 55 C | + 105 C | 49 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-221K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 5.6 uH | 10 % | 340 mA | 720 mOhms | - 55 C | + 105 C | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641R-562K B500 | |||||||||
Mfr: 1641R-101K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 100 nH | 10 % | 1.83 A | 25 mOhms | - 55 C | + 105 C | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-101K T1000 | ||||||||
0In Stock | Molded | Axial | Shielded | 47 uH | 10 % | 200 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-473K B500 |