1537/R - RF Inductors - Leaded
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
905In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 | ||||||||
69In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-90J B500 | ||||||||
157In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 105 C | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-32K B500 | ||||||||
905In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | |||||||||
69In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | |||||||||
157In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 105 C | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | |||||||||
Mfr: 1537R-76J BULK TTI: 1537R-76J Delevan Availability: 0In Stock500 On Order Expected 17-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock500 On Order Expected 17-Dec-26 | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | |||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-36K B500 | ||||||||
0In Stock | Axial | 220 uH | 5 % | PCB Mount | 1537/R | Reel | 1537R-92J T1000 | ||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 184 mA | 3 Ohms | 55 | 12 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | 1537/R | Reel | 1537-64J B500 | ||||||||||
Mfr: 1537R-24K BULK TTI: 1537R-24K Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% 2ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 125 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-24K T1000 | |||||||
Mfr: 1537R-20K R500 TTI: 1537R-20K Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% .95ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-20K T1000 | |||||||
Mfr: 1537R-14K R500 TTI: 1537R-14K Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 730 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-14K T1000 | |||||||
0In Stock | Molded | Axial | Unshielded | 220 uH | 5 % | 117 mA | 7.45 Ohms | - 55 C | + 105 C | 65 | 6.2 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-92J B500 | ||||||||
Mfr: 1537-18K R500 TTI: 1537-18K Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 10% THT Mld Unshld RF Coil | 0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 590 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-18K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 105 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-24K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 430 mA | 1.2 Ohms | - 55 C | + 105 C | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-22K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-44K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 20 % | 2.74 A | 30 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-00M T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 5 % | 154 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-74J T1000 | ||||||||
0In Stock | Molded | Axial | 6.35 mm x 2.41 mm | Unshielded | 22 uH | 10 % | 202 mA | 15 mOhms | - 55 C | + 105 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-44KTR T1000 | |||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 10 % | 430 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-22K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 5 % | 730 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-14J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 5 % | 193 mA | 2.75 Ohms | - 55 C | + 105 C | 55 | 13 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-60J B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-08K T1000 |