0819/R - RF Inductors - Leaded
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16K T1000 | |||||||||||
0In Stock | Molded | Axial | 6.8 uH | 860 mOhms | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-44KTR T1000 | ||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 24.5 mA | 79 Ohms | 35 | 3.3 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-96K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 3 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 1 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 10 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 2 % | 310 mA | 490 mOhms | 40 | 150 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-28G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 290 mA | 560 mOhms | 40 | 135 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-30K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 1 % | 290 mA | 560 mOhms | 40 | 135 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-30F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 5 % | 257 mA | 720 mOhms | 45 | 130 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-32J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 2 % | 236 mA | 850 mOhms | 45 | 110 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-34G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 3 % | 178 mA | 1.5 Ohms | 50 | 95 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-38H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-40J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 3 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-40H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 3 % | 130 mA | 2.8 Ohms | 55 | 78 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-42H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 1 % | 130 mA | 2.8 Ohms | 55 | 78 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-42F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 5 % | 104 mA | 4.4 Ohms | 45 | 52 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-46J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 105 mA | 4.3 Ohms | 45 | 20 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-56K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 3 % | 105 mA | 4.3 Ohms | 45 | 20 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-56H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 3 % | 100 mA | 4.7 Ohms | 45 | 17 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-58H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68J T1000 |