0819 - RF Inductors - Leaded
246 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 5,000In Stock1,500 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 5,000In Stock1,500 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
Mfr: 0819-48K BULK500 TTI: 0819-48K Delevan Availability: 0In StockRF Inductors - Leaded 10uH 10% 5.2ohm Molded Unshield Coil | 0In Stock | Axial | Unshielded | 10 uH | 10 % | 95 mA | 5.2 Ohms | 45 | 47 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Bulk | 0819-48K T1000 | |||||||||||
0In Stock | Axial | Unshielded | 3.3 uH | 3 % | 198 mA | 1.2 Ohms | 45 | 100 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-36H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 3.9 uH | 3 % | 178 mA | 1.5 Ohms | 50 | 95 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-38H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 10 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-40K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 3 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-40H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 5.6 uH | 1 % | 130 mA | 2.8 Ohms | 55 | 78 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-42F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 8.2 uH | 2 % | 104 mA | 4.4 Ohms | 45 | 52 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-46G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 100 nH | 1 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-00F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 180 nH | 5 % | 705 mA | 210 mOhms | 35 | 540 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-06J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 180 nH | 1 % | 705 mA | 210 mOhms | 35 | 540 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-06F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 220 nH | 1 % | 645 mA | 250 mOhms | 30 | 500 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-08F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 270 nH | 10 % | 525 mA | 380 mOhms | 30 | 440 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-10K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 330 nH | 5 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-12J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 390 nH | 3 % | 420 mA | 590 mOhms | 25 | 380 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-14H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 680 nH | 10 % | 485 mA | 200 mOhms | 40 | 215 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-20K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 680 nH | 3 % | 485 mA | 200 mOhms | 40 | 215 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-20H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 33 uH | 2 % | 95 mA | 5.2 Ohms | 45 | 15 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-60G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 82 uH | 2 % | 54.5 mA | 16 Ohms | 45 | 10 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-70G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 82 uH | 1 % | 54.5 mA | 16 Ohms | 45 | 10 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-70F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 100 uH | 5 % | 52 mA | 17.5 Ohms | 45 | 9.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-72J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 120 uH | 10 % | 54.5 mA | 16 Ohms | 35 | 8.9 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-74K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 180 uH | 3 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-78H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 220 uH | 1 % | 42.5 mA | 26.5 Ohms | 35 | 7.1 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-80F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 330 uH | 5 % | 34 mA | 40.5 Ohms | 35 | 6.2 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-84J T1000 |