Toroid - RF Inductors - Leaded
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23In Stock | Toroidal | Radial | Unshielded | 100 uH | 5 % | 140 mA | 9.7 Ohms | 80 | 9.1 MHz | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | 2727 | Bulk | 2727-13J B50 | ||||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | 2020-00K B50 | |||||||
23In Stock | Toroidal | Radial | Unshielded | 100 uH | 5 % | 140 mA | 9.7 Ohms | 80 | 9.1 MHz | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | Bulk | ||||||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | ||||||||
Mfr: 2020-16J BULK TTI: 2020-16J Delevan Availability: 0In StockRF Inductors - Leaded .47uH 5% .17ohm Molded Toroidal Coil | 0In Stock | Toroidal | Radial | Unshielded | 470 nH | 5 % | 1.1 A | 170 mOhms | 65 | 220 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-16J B50 | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 5 % | 300 mA | 2.2 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 nH | 5 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 82 uH | 5 % | 155 mA | 8.1 Ohms | - 55 C | + 125 C | 80 | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | 2727 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 uH | 5 % | 750 mA | 350 mOhms | 70 | 150 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-24J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 nH | 3 % | 800 mA | 300 mOhms | 70 | 160 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-22H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 5 % | 470 mA | 900 mOhms | 60 | 100 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-32J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 5 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-02J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 560 nH | 5 % | 1 A | 220 mOhms | 70 | 200 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-18J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 680 nH | 10 % | 900 mA | 270 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 3 % | 360 mA | 1.5 Ohms | 60 | 60 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-38H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 3 % | 390 mA | 1.3 Ohms | 60 | 70 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-36H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 nH | 5 % | 1.8 A | 60 mOhms | 60 | 350 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-04J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 nH | 3 % | 1.3 A | 110 mOhms | 65 | 260 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-12H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1.8 uH | 5 % | 530 mA | 700 mOhms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 390 nH | 3 % | 1.2 A | 140 mOhms | 65 | 240 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-14H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 10 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-02K B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 uH | 3 % | 750 mA | 350 mOhms | 70 | 150 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-24H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 nH | 3 % | 1.6 A | 70 mOhms | 60 | 320 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-06H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 nH | 5 % | 1.8 A | 60 mOhms | 60 | 350 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-04J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 3 % | 390 mA | 1.3 Ohms | 60 | 70 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-36H B50 |