RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 77F471J-TR-RC TTI: 77F471J-TR-RC Bourns Availability: 0In Stock5,000 On Order Expected 24-Mar-27 RF Inductors - Leaded 470uH 5% | 0In Stock5,000 On Order Expected 24-Mar-27 | RF Choke | Axial | Unshielded | 470 uH | 5 % | 126 mA | 7.7 Ohms | - 55 C | + 105 C | 60 | 2.25 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: ER1025-68KR TTI: ER1025-68KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68KR T1000 | ||||||||||||||||
0In Stock100 On Order Expected 21-Dec-26 | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | Bulk | |||||||||||||
Mfr: 2890-38K BULK TTI: 2890-38K Delevan Availability: 0In StockRF Inductors - Leaded 56uH 10% 14ohm Molded Unshield Coil | 0In Stock | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890-38K B100 | ||||||||||
Mfr: MLRF10M472K TTI: MLRF10M472K Gowanda Electronics Availability: 0In Stock4,095 On Order Expected 07-Dec-26 RF Inductors - Leaded 47 UH 10% | 0In Stock4,095 On Order Expected 07-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: MLRF10M472K TTI: MS75085-3 Gowanda Electronics Availability: 0In Stock4,095 On Order Expected 07-Dec-26 RF Inductors - Leaded 47 UH 10% | 0In Stock4,095 On Order Expected 07-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: ER1025-68KR TTI: M39010/10A101KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded 100 UH 10% | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER | Bulk | |||||||||||||||||
0In Stock | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | ||||||||||||
Mfr: 2727-13J BULK TTI: 2727-13J BULK Delevan Availability: 0In Stock13 On Order Expected 07-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock13 On Order Expected 07-Dec-26 | Toroidal | Radial | Unshielded | 100 uH | 5 % | 140 mA | 9.7 Ohms | 80 | 9.1 MHz | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | Bulk | |||||||||||
0In Stock339 On Order Expected 17-Dec-26 | Axial | 47 uH | 10 % | PCB Mount | Bulk | ||||||||||||||||||||||
Mfr: ER10M103KR TTI: ER10M103KR Gowanda Electronics Availability: 0In Stock12 On Order Expected 06-Apr-27 RF Inductors - Leaded 100 UH 10% | 0In Stock12 On Order Expected 06-Apr-27 | Axial | PCB Mount | Bulk | |||||||||||||||||||||||
Mfr: 4470R-04K R100 TTI: 4470R-04K R100 Delevan Availability: 0In Stock400 On Order Expected 22-Dec-26 RF Inductors - Leaded 1.8 UH 10% | 0In Stock400 On Order Expected 22-Dec-26 | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 10 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | Reel | |||||||||
Mfr: 1945-01K R500 TTI: 1945-01K R500 Delevan Availability: 0In Stock500 On Order Expected 17-Feb-27 RF Inductors - Leaded 2.7 UH 10% | 0In Stock500 On Order Expected 17-Feb-27 | Molded | Axial | Unshielded | 2.7 uH | 10 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | |||||||||||
Mfr: ER1641-102KR TTI: M39010/02A1R0KRTR Delevan Availability: 0In Stock25 On Order Expected 24-Nov-26 RF Inductors - Leaded 1.0 UH 10% | 0In Stock25 On Order Expected 24-Nov-26 | Axial | 1 uH | 300 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER | Reel | ||||||||||||||||
0In Stock | Axial | Unshielded | 56 uH | 10 % | 590 mA | 2.23 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | ||||||||||||||
Mfr: 15MG471KLF TTI: 15MG471KLF Gowanda Electronics Availability: 0In Stock242 On Order Expected 05-Jan-27 RF Inductors - Leaded 4.7 UH 10% | 0In Stock242 On Order Expected 05-Jan-27 | Bulk | |||||||||||||||||||||||||
Mfr: ER10M103KR TTI: M39010/10A101KR Gowanda Electronics Availability: 0In Stock12 On Order Expected 06-Apr-27 RF Inductors - Leaded 100 UH 10% | 0In Stock12 On Order Expected 06-Apr-27 | Bulk | |||||||||||||||||||||||||
Mfr: 1025-40K BULK TTI: 1025-40K BULK Delevan Availability: 0In Stock1,000 On Order Expected 11-Jan-27 RF Inductors - Leaded 6.8 UH 10% | 0In Stock1,000 On Order Expected 11-Jan-27 | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | ||||||||||
Mfr: 1537R-76J BULK TTI: 1537R-76J BULK Delevan Availability: 0In Stock500 On Order Expected 17-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock500 On Order Expected 17-Dec-26 | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | Bulk | |||||||||
Mfr: 1025-24K BULK TTI: 1025-24K BULK Delevan Availability: 0In Stock1,000 On Order Expected 24-Dec-26 RF Inductors - Leaded 1.5 UH 10% | 0In Stock1,000 On Order Expected 24-Dec-26 | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-44K B500 | ||||||||
Mfr: 2150-06K TR500 TTI: 2150-06K Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 10% .28ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06K T1000 | ||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.58 uH | 10 % | 600 mA | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | |||||||||||||
Mfr: RL622-6R8K-RC TTI: RL622-6R8K-RC Bourns Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 7.96MHz 3.7A | 0In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 10 % | 3.7 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 40 uH | 20 % | 3 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 7.87 mm | Ferrite | Bulk |