RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1025R-68K BULK TTI: 1025R-68K BULK Delevan Availability: 32In StockRF Inductors - Leaded 100 UH 10% | 32In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | Bulk | |||||||||
207In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 220 mA | 5.78 Ohms | - 55 C | + 125 C | 75 | 8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Bulk | |||||||||
12In Stock | Axial | 47 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||||||
Mfr: 0819-18G R500 TTI: 0819-18G R500 Delevan Availability: 5,000In Stock1,500 On Order Expected 22-Dec-26 RF Inductors - Leaded 56 UH 2% 18OHM | 5,000In Stock1,500 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | Reel | |||||||||||||
Mfr: MLRF17S104K TTI: MLRF17S104K Gowanda Electronics Availability: 18In StockRF Inductors - Leaded 1K UH 10% | 18In Stock | Axial | Standard | PCB Mount | Bulk | ||||||||||||||||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K R100 Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2 UH 10% | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Reel | ||||||||||||
Mfr: B82144B1824J000 TTI: B82144B1824J000 TDK Availability: 5,000In StockRF Inductors - Leaded 820 UH 5% | 5,000In Stock | HF Choke | Radial | 820 uH | Standard | B82144B | Reel | B82144B1824J | |||||||||||||||||||
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 3,000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 3,000In Stock | HF Choke | Axial | 1 mH | 5 % | 200 mA | 350 mOhms | - 55 C | + 125 C | 60 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2105J | |||||||
Mfr: ER1641-272KM TTI: M39010/02A2R7KMTR Delevan Availability: 50In StockRF Inductors - Leaded 2.7 UH 10% | 50In Stock | Axial | 2.7 uH | Standard | PCB Mount | ER | Reel | ||||||||||||||||||||
Mfr: B78108S1473J TTI: B78108S1473J000 TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1473J | ||||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J R500 Delevan Availability: 500In StockRF Inductors - Leaded 22 UH 5% | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | ||||||||||||
Mfr: MLRF17S223K TTI: MLRF17S223K Gowanda Electronics Availability: 25In StockRF Inductors - Leaded 220 UH 10% | 25In Stock | Axial | Standard | PCB Mount | Bulk | ||||||||||||||||||||||
Mfr: 1025-44K BULK TTI: 1025-44K BULK Delevan Availability: 1,198In StockRF Inductors - Leaded 10 UH 10% | 1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | ||||||||
Mfr: 2500-50J R500 TTI: 2500-50J R500 Delevan Availability: 1,000In StockRF Inductors - Leaded 3K UH 5% | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | |||||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J R1K Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7 UH 5% | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | ||||||||||||
Mfr: 1025R-30K R1K0 TTI: 1025R-30KTR Delevan Availability: 1,000In StockRF Inductors - Leaded 2.7 UH 10% | 1,000In Stock | Molded | Axial | 2.7 uH | 4.18 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | ||||||||||||||||
Mfr: B78108S1105J009 TTI: B78108S1105J009 TDK Availability: 5,000In StockRF Inductors - Leaded 1K UH 5% | 5,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1105J9 | ||||||
Mfr: B78108S1473J TTI: B78108S1473J TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Reel | B78108S1473J000 | ||||||||||
Mfr: 1025-04K BULK TTI: 1025-04K BULK Delevan Availability: 302In StockRF Inductors - Leaded .22 UH 10% | 302In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | ||||||||
8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | |||||||||||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | |||||||||
Mfr: 1025R-30K R1K0 TTI: 1025R-30K R1K0 Delevan Availability: 1,000In StockRF Inductors - Leaded 2.7 UH 10% | 1,000In Stock | Molded | Axial | 2.7 uH | 4.18 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | |||||||||||||||||
Mfr: 1025R-70K BULK TTI: 1025R-70K BULK Delevan Availability: 34In StockRF Inductors - Leaded 120 UH 10% | 34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | Bulk | ||||||||||
Mfr: 1025-08J BULK TTI: 1025-08J BULK Delevan Availability: 1,000In StockRF Inductors - Leaded .33 UH 5% | 1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | |||||||||||
Mfr: 1840-26K R500 TTI: 1840-26K R500 Delevan Availability: 8,500In StockRF Inductors - Leaded 6.8 UH 10% | 8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel |