RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2890R-03K BULK TTI: 2890R-03K BULK Delevan Availability: 157In StockRF Inductors - Leaded 1.8 UH 10% | 157In Stock | Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.79 A | 140 Ohms | 60 | 140 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Bulk | ||||||||||||
905In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | |||||||||
Mfr: ER1641-104KR TTI: M39010/03A101KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 100 UH 10% | 15In Stock500 On Order Expected 07-Sep-27 | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||
Mfr: ER17S472KR TTI: M39010/03A470KR Gowanda Electronics Availability: 48In StockRF Inductors - Leaded 47 UH 10% | 48In Stock | Bulk | |||||||||||||||||||||||||
Mfr: IRF36ER470K TTI: IRF36ER470K Vishay / Dale Availability: 10,000In StockRF Inductors - Leaded 47uH 10% | 10,000In Stock | Choke | Axial | 4 mm x 10 mm | Shielded | 47 uH | 20 % | 1.15 A | 137 mOhms | - 20 C | + 105 C | 25 | 6.3 MHz | Standard | PCB Mount | 10 mm | 4 mm | Ferrite | IRF36 | Reel | |||||||
Mfr: ER17S103KR TTI: ER17S103KR Gowanda Electronics Availability: 25In StockRF Inductors - Leaded 100 UH 10% | 25In Stock | Bulk | |||||||||||||||||||||||||
Mfr: ER15M332KR TTI: ER15M332KR Gowanda Electronics Availability: 1In StockRF Inductors - Leaded 33 UH 10% | 1In Stock | Bulk | |||||||||||||||||||||||||
Mfr: B78108S1103K TTI: B78108S1103K TDK Availability: 10,000In StockRF Inductors - Leaded 10uH 680mA 0.49ohms | 10,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1103K000 | ||||||
Mfr: ER1641-223KS TTI: M39010/03-A220KS Delevan Availability: 11In StockRF Inductors - Leaded 22 UH 10% | 11In Stock | Bulk | ER1641-223KS | ||||||||||||||||||||||||
700In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 400 mA | 3.2 Ohms | - 55 C | + 125 C | 100 | 13.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | Bulk | ||||||||||
Mfr: ER1641-182KR TTI: M39010/02A1R8KR Delevan Availability: 25In StockRF Inductors - Leaded 1.8 UH 10% | 25In Stock | Axial | 1.8 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER | Bulk | |||||||||||||||||
Mfr: ER17S103KR TTI: M39010/03A101KR Gowanda Electronics Availability: 25In StockRF Inductors - Leaded 100 UH 10% | 25In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 1025-44K R500 TTI: 1025-44K R500 Delevan Availability: 1,000In StockRF Inductors - Leaded 10 UH 10% | 1,000In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | ||||||||
Mfr: 1025R-68K BULK TTI: 1025R-68K BULK Delevan Availability: 32In StockRF Inductors - Leaded 100 UH 10% | 32In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | Bulk | |||||||||
207In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 220 mA | 5.78 Ohms | - 55 C | + 125 C | 75 | 8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Bulk | |||||||||
12In Stock | Axial | 47 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | |||||||||||||||||
Mfr: 0819-18G R500 TTI: 0819-18G R500 Delevan Availability: 5,000In Stock1,500 On Order Expected 22-Dec-26 RF Inductors - Leaded 56 UH 2% 18OHM | 5,000In Stock1,500 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | Reel | |||||||||||||
Mfr: MLRF17S104K TTI: MLRF17S104K Gowanda Electronics Availability: 18In StockRF Inductors - Leaded 1K UH 10% | 18In Stock | Axial | Standard | PCB Mount | Bulk | ||||||||||||||||||||||
Mfr: ER1641-473KR BULK TTI: ER1641-473KR BULK Delevan Availability: 50In StockRF Inductors - Leaded 47 UH 10% | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | Bulk | ||||||||||
Mfr: 2890R-08K R100 TTI: 2890R-08K R100 Delevan Availability: 300In StockRF Inductors - Leaded 3.3 UH 10% | 300In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 1.19 A | 100 Ohms | - 55 C | + 125 C | 60 | 100 MHz | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | Reel | ||||||||||
Mfr: 1025R-28K BULK TTI: 1025R-28K BULK Delevan Availability: 873In StockRF Inductors - Leaded 2.2 UH 10% | 873In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | Bulk | |||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K R100 Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2 UH 10% | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Reel | ||||||||||||
Mfr: B82144B1824J000 TTI: B82144B1824J000 TDK Availability: 5,000In StockRF Inductors - Leaded 820 UH 5% | 5,000In Stock | HF Choke | Radial | 820 uH | Standard | B82144B | Reel | B82144B1824J | |||||||||||||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | ||||||||
Mfr: 2890R-00K BULK TTI: 2890R-00K BULK Delevan Availability: 62In StockRF Inductors - Leaded 1.2 UH 10% | 62In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Bulk |