RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 525 mA | 1.1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-16J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 3 % | 525 mA | 1.1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-16H T1000 | |||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 100 nH | 1 % | 2.2 A | 40 mOhms | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-00F B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 5 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-02J B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 10 % | 900 mA | 155 mOhms | 35 | 65 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-20K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 775 mA | 210 mOhms | 35 | 60 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-22J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 670 mA | 280 mOhms | 35 | 50 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-24K T1000 | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 220 nH | 10 % | 1.5 A | 80 mOhms | 65 | 300 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-08K B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 nH | 10 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-10K B50 | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 8.2 uH | 10 % | 560 mA | 400 mOhms | - 55 C | + 105 C | 35 | 48 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Reel | 1840-28K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 180 uH | 1 % | 158 mA | 6.6 Ohms | 65 | 5.04 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-23F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 uH | 5 % | 142 mA | 8.9 Ohms | 65 | 4 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-27J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 360 uH | 2 % | 137 mA | 9.6 Ohms | 65 | 3.76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-28G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 720 mA | 560 mOhms | 60 | 52 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-07K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 5 % | 720 mA | 560 mOhms | 60 | 52 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-07J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 52 mA | 21 Ohms | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-75J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 2 % | 45 mA | 28 Ohms | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-79G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 1 % | 45 mA | 28 Ohms | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-79F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 1 % | 590 mA | 650 mOhms | 33 | 150 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-18F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 1 % | 500 mA | 1.15 Ohms | 80 | 37.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-10F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 5 % | 460 mA | 1.4 Ohms | 75 | 34.4 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-11J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 3 % | 460 mA | 1.4 Ohms | 75 | 34.4 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-11H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 820 nH | 3 % | 375 mA | 590 mOhms | - 55 C | + 105 C | 40 | 180 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-821H T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 1.2 uH | 3 % | 900 mA | 100 mOhms | - 55 C | + 105 C | 44 | 130 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-122H T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 2.7 uH | 5 % | 545 mA | 280 mOhms | - 55 C | + 105 C | 44 | 92 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-272J T1000 |